Texas Instruments MSP430FR6972IPM

16 Bit Microcontroller, Mixed Signal, Msp430frxx, 16 Mhz, 2 Kb, 64, Lqfp Rohs Compliant: Yes
$ 3.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR6972IPM.

Texas Instruments

Technical Drawing2 pages27 years ago
Official datasheet0 pages0 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-15.94%

CAD Models

Download Texas Instruments MSP430FR6972IPM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.925
$ 4.02
Stock
278,066
491,050
Authorized Distributors
4
1
Core Architecture
CPUXV2
Risc
Data Bus Width
-
16 b
Max Frequency
-
16 MHz
Flash Memory Size
-
-
RAM Size
2 kB
2 kB
Interface
I2C, IrDA, SCI, SPI, UART, USART
I2C, IrDA, SPI, UART
Number of I/Os
51
51
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
64
64
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430FR6972IPM.

Related Parts

Texas InstrumentsMSP430FR5986IPMR
Rotary Sensing MCU with extended scan interface, 48KB FRAM, AES for flow meters 64-LQFP -40 to 85
Texas InstrumentsMSP430FR5889IPM
Rotary Sensing MCU with extended scan interface, 128KB FRAM, 2KB SRAM for flow meters 64-LQFP -40 to 85
Texas InstrumentsMSP430FR5872IPMR
16 MHz MCU with 64KB FRAM, 2KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, timer 64-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430FR6972IPM provided by its distributors.

16 Bit Microcontroller, Mixed Signal, Msp430frxx, 16 Mhz, 2 Kb, 64, Lqfp Rohs Compliant: Yes
MCU 16-bit MSP430 RISC 64KB FRAM 2.5V/3.3V Medical 64-Pin LQFP T/R
16 MHz MCU with 64KB FRAM, 2KB SRAM, LCD, AES, 12-bit ADC , comparator, DMA, UART/SPI/I2C, timer 64-LQFP -40 to 85
IC MCU 16BIT 64KB FRAM 64LQFP / MSP430 CPUXV2 series Microcontroller IC 16-Bit 16MHz 64KB (64K x 8) FRAM 64-LQFP (10x10)
MSP430 MCU 16MHz 2KB FRAM 64KB Brown-out Detect/Reset DMA LCD POR PWM WDT I2C IrDA SCI SPI UART USART A/D 8x12b QFP SMD 1.45mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430FR6972IPM .