Texas Instruments MSP430FR5986IPMR

Rotary Sensing MCU with extended scan interface, 48KB FRAM, AES for flow meters 64-LQFP -40 to 85
$ 4.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR5986IPMR.

Texas Instruments

Datasheet176 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet176 pages11 years ago
Datasheet169 pages12 years ago
Technical Drawing2 pages27 years ago

Inventory History

3 month trend:
-14.54%

CAD Models

Download Texas Instruments MSP430FR5986IPMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.76
$ 5.67
$ 5.67
Stock
196,559
259,035
259,035
Authorized Distributors
1
2
2
Core Architecture
CPUXV2
Risc
Risc
Data Bus Width
-
16 b
16 b
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
2 kB
2 kB
2 kB
Interface
I2C, IrDA, SPI, UART, USART
I2C, IrDA, SPI, UART
I2C, IrDA, SPI, UART
Number of I/Os
48
48
48
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430FR5986IPMR.

Related Parts

Texas InstrumentsMSP430FR6972IPM
16 Bit Microcontroller, Mixed Signal, Msp430frxx, 16 Mhz, 2 Kb, 64, Lqfp Rohs Compliant: Yes
Texas InstrumentsMSP430FR6972IPMR
64KB 1.8V~3.6V MSP430 16MHz 51 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Texas InstrumentsMSP430FR6922IPMR
MCU 16-bit MSP430 RISC 64KB FRAM 2.5V/3.3V Medical 64-Pin LQFP T/R

Descriptions

Descriptions of Texas Instruments MSP430FR5986IPMR provided by its distributors.

Rotary Sensing MCU with extended scan interface, 48KB FRAM, AES for flow meters 64-LQFP -40 to 85
MCU 16-Bit MSP430FR5986 MSP430 RISC 48KB Flash 1.8V to 3.6V 64-Pin LQFP T/R
1.8V~3.6V 16MHz 2KB FRAM 48KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 48 1.8V 3.6V 16MHz I2C,IrDA,SPI,UART,USART A/D 12x12b 16bit MSP430 CPUXV2 LQFP-64 SMD mount,glue mount 10mm*10mm*1.45mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.