Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430FR5994IPNR

MCU 16-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 80-Pin LQFP T/R

$ 5.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR5994IPNR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+9.54%

CAD Models

Download Texas Instruments MSP430FR5994IPNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.607
$ 7.73
Stock
532,527
257,824
Authorized Distributors
3
2
Case/Package
LQFP
LQFP
Number of Pins
80
80
Core Architecture
CPUXV2
-
Data Bus Width
16 b
-
Max Frequency
-
-
Number of I/Os
68
-
Interface
I2C, IrDA, SPI, UART
-
Memory Type
-
FRAM
Memory Size
256 kB
256 kB
Min Supply Voltage
1.8 V
-
Max Supply Voltage
3.6 V
-
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of Texas Instruments MSP430FR5994IPNR provided by its distributors.

MCU 16-bit ARM Cortex M0+ RISC 256KB Flash 3.3V 80-Pin LQFP T/R
RISC Microcontroller, 16-Bit, FRAM, MSP430 CPU, 16MHz, CMOS, PQFP80
Microcontrollers (MCU); MSP430FR5994IPNR; TEXAS INSTRUMENTS; 8 kB; 68; 3.6 V
16 MHz MCU with 256KB FRAM, 8KB SRAM, LEA, AES, 12-bit ADC , comparator, DMA, UART/SPI/I2C, timer 80-LQFP -40 to 85
IC MCU 16BIT 256KB FRAM 80LQFP MSP430 CPUXV2 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 256KB (256K x 8) FRAM 80-LQFP (12x12)
1.8V~3.6V, 16MHz, 8KB FRAM, 256KB, Brown-out Detect/Reset, DMA, POR, PWM, WDT, Internal/External, 68-Pin, 1-Ch, I2C, IrDA, SPI, UART, USART, A/D 20x12b, 16-bit, MSP430 CPUXV2, LQFP-80, SMD, Adhesive Mount, 1.6mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.