Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430FR5724IRGET

IC Mcu 16 Bit 8KB Fram 24VQFN / Mcu 16-BIT MSP430 Risc Romless 2.5V/3.3V 24-PIN VQFN Ep T/r
$ 2.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR5724IRGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet111 pages13 years ago
Datasheet109 pages14 years ago
Datasheet109 pages14 years ago
Datasheet106 pages14 years ago
Datasheet102 pages14 years ago
Datasheet104 pages14 years ago
Datasheet103 pages14 years ago
Datasheet103 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments MSP430FR5724IRGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.083
$ 1.447
$ 1.447
Stock
254,333
328,223
328,223
Authorized Distributors
4
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
24
24
24
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
8 MHz
8 MHz
8 MHz
Number of I/Os
17
17
17
Interface
I2C, SPI, UART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FRAM, ROMless
FLASH, FRAM, ROMless
FLASH, FRAM, ROMless
Memory Size
8 kB
4 kB
4 kB
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430FR5724IRGET.

Related Parts

Texas InstrumentsMSP430F1101AIRGET
8 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 24-VQFN -40 to 85
Texas InstrumentsMSP430F1101AIRGER
8 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 24-VQFN -40 to 85
Texas InstrumentsMSP430F1121AIRGET
8 MHz MCU with 4KB Flash, 256B SRAM, timer, comparator 24-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430FR5724IRGET provided by its distributors.

IC MCU 16BIT 8KB FRAM 24VQFN / MCU 16-bit MSP430 RISC ROMLess 2.5V/3.3V 24-Pin VQFN EP T/R
8 MHz MCU with 8KB FRAM, 1KB SRAM, comparator, 10-bit ADC, UART/SPI/I2C, timer 24-VQFN -40 to 85
FIXED-POINT Lead Free ROHS3Compliant QUAD Microcontroller -40C~85C TA 2.8mA 8MHz 1mm
2V~3.6V 8MHz 1KB FRAM 8KB Brown-out Detect/Reset POR PWM WDT Internal 17-Pin 2V 8MHz I2C IrDA LINbus SCI SPI UART USART A/D 8x10b 16bit MSP430 CPUXV2 VQFN-24 SMD Adhesive Mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.