Texas Instruments MSP430F6659IPZ

RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 20MHz, CMOS, PQFP100
$ 16.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F6659IPZ.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet122 pages11 years ago
Datasheet120 pages13 years ago
Datasheet115 pages13 years ago
Technical Drawing2 pages27 years ago

HQonline

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.16%

CAD Models

Download Texas Instruments MSP430F6659IPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.29
$ 14.433
Stock
157,545
319,168
Authorized Distributors
3
1
Core Architecture
CPUXV2
RISC
Data Bus Width
16 b
16 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
66 kB
64 kB
Interface
I2C, IrDA, SCI, SPI, UART, USART, USB
I2C, IrDA, SCI, SPI, UART, USART, USB
Number of I/Os
74
74
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
100
100
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F6659IPZ.

Related Parts

Texas InstrumentsMSP430F5659IPZR
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 20MHz, CMOS, PQFP100
Texas InstrumentsMSP430F5358IPZ
IC MCU 16BIT 384KB FLASH 100LQFP / MCU 16-bit MSP430 RISC 384KB Flash 2.5V/3.3V 100-Pin LQFP
Texas InstrumentsMSP430F67491IPEU
MCU 16-bit MSP430 MSP430 RISC 512KB Flash 2.5V/3.3V 128-Pin LQFP

Descriptions

Descriptions of Texas Instruments MSP430F6659IPZ provided by its distributors.

RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 20MHz, CMOS, PQFP100
MSP430 20MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
IC MCU 16BIT 512KB FLASH 100LQFP / MCU 16-bit MSP430 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP Tray
20 MHz MCU with 512KB Flash, 64KB SRAM, 12-bit ADC, 12-bit DAC, comparator, DMA, 160 seg LCD, USB 100-LQFP -40 to 85
Mcu, 16Bit, Msp430, 20Mhz, Lqfp-100; Product Range:Msp430 Family Msp430F6X Series Microcontrollers; Architecture:Msp430; No. Of Bits:16Bit; Cpu Speed:20Mhz; Program Memory Size:512Kb; Ram Memory Size:64Kb; No. Of Pins:100Pins; Mcu Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F6659IPZ
1.8V~3.6V 20MHz 66KB FLASH 512KB Brown-out Detect/Reset,DMA,LCD,POR,PWM,WDT inside 74 1.8V 3.6V 20MHz I2C,IrDA,SCI,SPI,UART,USART,USB A/D 16x12b,D/A 2x12b 16bit MSP430 CPUXV2 QFP SMD mount 15.8mm*15.8mm*1.6mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F6659IPZ .