Texas Instruments MSP430F5358IPZ

IC MCU 16BIT 384KB FLASH 100LQFP / MCU 16-bit MSP430 RISC 384KB Flash 2.5V/3.3V 100-Pin LQFP
$ 10.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5358IPZ.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet122 pages11 years ago
Datasheet120 pages13 years ago
Datasheet121 pages13 years ago
Datasheet115 pages13 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F5358IPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.656
$ 8.934
Stock
151,788
166,841
Authorized Distributors
1
2
Core Architecture
CPUXV2
MSP430
Data Bus Width
16 b
16 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
34 kB
34 kB
Interface
I2C, IrDA, SCI, SPI, UART, USART, USB
I2C, IrDA, SCI, SPI, UART, USART
Number of I/Os
74
74
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
100
100
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5358IPZ.

Related Parts

Texas InstrumentsMSP430F5659IPZR
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 20MHz, CMOS, PQFP100
Texas InstrumentsMSP430F6659IPZ
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 20MHz, CMOS, PQFP100
Texas InstrumentsMSP430F6632IPZR
20 MHz MCU with 256KB Flash, 16KB SRAM, comparator, DMA, UART/SPI/I2C, 160 seg LCD, USB 100-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F5358IPZ provided by its distributors.

IC MCU 16BIT 384KB FLASH 100LQFP / MCU 16-bit MSP430 RISC 384KB Flash 2.5V/3.3V 100-Pin LQFP
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 20MHz, CMOS, PQFP100
20 MHz MCU with 384KB Flash, 34KB SRAM, 12-bit ADC, 12-bit DAC, comparator, DMA, UART/SPI/I2C 100-LQFP -40 to 85
MSP430 MCU 16bit 20MHz 34KB Flash 384KB RAM Brown-out Detect/Reset DMA POR PWM WDT I2C IrDA SCI SPI UART USART A/D 16x12b D/A 2x12b QFP SMD 15.8mm × 15.8mm × 1.6mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.