Texas Instruments MSP430F5519IPN

MCU 16-bit MSP430 MSP430 RISC 128KB Flash 2.5V/3.3V 80-Pin LQFP Tray
$ 5.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5519IPN.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet122 pages13 years ago
Datasheet122 pages13 years ago
Datasheet122 pages14 years ago
Technical Drawing2 pages27 years ago

Farnell

Upverter

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
+45.88%

CAD Models

Download Texas Instruments MSP430F5519IPN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.316
$ 6.397
Stock
133,276
242,496
Authorized Distributors
0
2
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
25 MHz
25 MHz
Flash Memory Size
-
-
RAM Size
10 kB
10 kB
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART, USB
I2C, IrDA, LIN, SCI, SPI, UART, USART, USB
Number of I/Os
63
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
80
80
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5519IPN.

Related Parts

Texas InstrumentsMSP430F5329IPNR
IC MCU 16BIT 128KB FLASH 80LQFP / MIXED SIGNAL MICROCONTROLLER
Texas InstrumentsMSP430F6736IPNR
CPUXV2 MSP430F6xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 80-LQFP (12x12)
Texas InstrumentsMSP430F6726IPNR
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP80

Descriptions

Descriptions of Texas Instruments MSP430F5519IPN provided by its distributors.

MCU 16-bit MSP430 MSP430 RISC 128KB Flash 2.5V/3.3V 80-Pin LQFP Tray
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP80
25 MHz MCU with 128KB Flash, 8KB SRAM, comparator, DMA, UART/SPI/I2C, USB, timer, HW multiplier 80-LQFP -40 to 85
IC MCU 16BIT 128KB FLASH 80LQFP / MSP430 CPUXV2 series Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 80-LQFP (12x12)
1.8V~3.6V 25MHz 10KB FLASH 128KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 63 1.8V 3.6V 25MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART,USB 16bit MSP430 CPUXV2 QFP SMD mount 1.45mm(height)
MCU, 16BIT, 128K FLASH, 80LQFP; Controller Family/Series:MSP430; No. of I/O's:63; Program Memory Size:128 KB; RAM Memory Size:10KB; CPU Speed:25MHz; Oscillator Type:External, Internal; No. of Timers:4; Digital IC Case Style:LQFP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:80; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Interface:I2C, SPI, UART; Program Memory Size:128KB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.