Texas Instruments MSP430F5509IPTR

Mixed Signal Microcontroller 48-LQFP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5509IPTR.

Texas Instruments

Datasheet118 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet112 pages13 years ago
Datasheet110 pages13 years ago
Datasheet110 pages14 years ago
Datasheet106 pages14 years ago
Datasheet110 pages15 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

CAD Models

Download Texas Instruments MSP430F5509IPTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.915
Stock
85,191
233,486
Authorized Distributors
0
5
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
25 MHz
25 MHz
Flash Memory Size
-
-
RAM Size
8 kB
6 kB
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART, USB
I2C, IrDA, LIN, SCI, SPI, UART, USART, USB
Number of I/Os
31
31
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
48
48
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5509IPTR.

Related Parts

Texas InstrumentsMSP430F5309IPTR
MSP430F530x Mixed Signal Microcontroller 48-LQFP -40 to 85
Texas InstrumentsMSP430F5310IPTR
25 MHz MCU with 32KB Flash, 6KB SRAM, 10-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 48-LQFP -40 to 85
Texas InstrumentsMSP430F5308IPT
MICROCONTROLLER MCU, 16 BIT, MSP430, 25MHZ, LQFP-48

Descriptions

Descriptions of Texas Instruments MSP430F5509IPTR provided by its distributors.

Mixed Signal Microcontroller 48-LQFP -40 to 85
MCU 16-bit MSP430 RISC 24KB Flash 2.5V/3.3V 48-Pin LQFP T/R
16-BIT FLASH 25 MHz RISC MICROCONTROLLER PQFP48
16-bit Microcontrollers - MCU Mixed Signal MCU
IC MCU 16BIT 24KB FLASH 48LQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.