Texas Instruments MSP430F5418IPNR

Microcontroller Mcu, 16 Bit, MSP430, 18MHZ, LQFP-80
$ 7.606
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5418IPNR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet108 pages12 years ago
Datasheet103 pages13 years ago
Datasheet102 pages15 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages27 years ago

element14

Farnell

LCSC

Newark

Inventory History

3 month trend:
-31.34%

CAD Models

Download Texas Instruments MSP430F5418IPNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.606
$ 8.808
Stock
199,710
156,275
Authorized Distributors
2
3
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
25 MHz
18 MHz
Flash Memory Size
-
-
RAM Size
16 kB
16 kB
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Number of I/Os
67
67
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
80
80
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsMSP430F5329IPNR
IC MCU 16BIT 128KB FLASH 80LQFP / MIXED SIGNAL MICROCONTROLLER
Texas InstrumentsMSP430F6726IPNR
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP80
Texas InstrumentsMSP430F6725IPN
MCU 16-bit MSP430 MSP430 RISC 128KB Flash 2.5V/3.3V 80-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments MSP430F5418IPNR provided by its distributors.

MICROCONTROLLER MCU, 16 BIT, MSP430, 18MHZ, LQFP-80
25 MHz MCU with 128KB Flash, 16KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer, HW multiplier 80-LQFP -40 to 85
MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 80-Pin LQFP T/R
MSP430 MCU, CPUXV2, 16-bit, 18MHz, 16KB Flash, 128KB RAM, Brown-out Detect/Reset, DMA, POR, PWM, WDT, On-Chip Temp Sensor, 67 Pins, 1 Channel, 2.2V~3.6V, I2C, IrDA, LINbus, SCI, SPI, UART, USART, A/D 16x12b, LQFP-80, SMD, Adhesive Mount, 1.6mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.