Texas Instruments MSP430F5338IPZ

Microcontroller Mcu, 16 Bit, MSP430, 20MHZ, LQFP-100
$ 7.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5338IPZ.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet106 pages11 years ago
Datasheet104 pages13 years ago
Datasheet101 pages14 years ago
Datasheet101 pages15 years ago
Technical Drawing2 pages27 years ago

Farnell

Newark

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+3.18%

CAD Models

Download Texas Instruments MSP430F5338IPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.445
$ 6.118
$ 6.118
Stock
209,599
268,367
268,367
Authorized Distributors
3
4
4
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
20 MHz
25 MHz
25 MHz
Flash Memory Size
-
-
-
RAM Size
18 kB
18 kB
18 kB
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Number of I/Os
74
74
74
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Min Supply Voltage
1.8 V
-
-
Max Supply Voltage
3.6 V
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5338IPZ.

Related Parts

Texas InstrumentsMSP430F5632IPZR
16-bit MCU, 20MHz, 256KB Flash, 18KB RAM, USB, UART/SPI/I2C, 100-LQFP
Texas InstrumentsMSP430F6635IPZ
MICROCONTROLLER MCU, 16 BIT, MSP430, 20MHZ, LQFP-100
Texas InstrumentsMSP430F5638IPZR
16-Bit MCU, 20MHz, 256KB Flash, 16KB SRAM, 12-bit ADC/DAC, USB, 100-LQFP

Descriptions

Descriptions of Texas Instruments MSP430F5338IPZ provided by its distributors.

MICROCONTROLLER MCU, 16 BIT, MSP430, 20MHZ, LQFP-100
MCU 16-bit MSP430 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Tray
20 MHz MCU with 256KB Flash, 18KB SRAM, 12-bit ADC, 12-bit DAC, comparator, DMA, UART/SPI/I2C 100-LQFP -40 to 85
1.8V~3.6V 20MHz 18KB FLASH 256KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 74 1.8V 3.6V 20MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 16x12b,D/A 2x12b 16bit MSP430 CPUXV2 QFP SMD mount 1.45mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F5338IPZ .