Texas Instruments MSP430F5327IPN

RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP80
$ 6.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5327IPN.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet105 pages11 years ago
Datasheet102 pages13 years ago
Datasheet102 pages14 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F5327IPN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.674
$ 5.861
$ 5.861
Stock
269,331
290,302
290,302
Authorized Distributors
3
3
3
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
25 MHz
25 MHz
25 MHz
Flash Memory Size
-
-
-
RAM Size
8 kB
10 kB
10 kB
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Number of I/Os
63
63
63
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
80
80
80
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5327IPN.

Related Parts

Texas InstrumentsMSP430F5527IPN
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP80
Texas InstrumentsMSP430F5527IPNR
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP80
Texas InstrumentsMSP430F5517IPNR
IC MCU 16BIT 96KB FLASH 80LQFP / MCU 16-bit MSP430 RISC 96KB Flash 2.5V/3.3V 80-Pin LQFP T/R

Descriptions

Descriptions of Texas Instruments MSP430F5327IPN provided by its distributors.

RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP80
25 MHz MCU with 96KB Flash, 8KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 80-LQFP -40 to 85
MCU 16-bit MSP430 RISC 96KB Flash 2.5V/3.3V 80-Pin LQFP Tray
Ultra Low Power Micro Controller; Msl:Msl 3 - 168 Hours; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F5327IPN
MSP430 MCU, 16-bit, 25MHz, 8KB Flash, 96KB RAM, Brown-out Detect/Reset, DMA, POR, PWM, WDT, 63 Pins, I2C, IrDA, LINbus, SCI, SPI, UART, USART, A/D 16x12b, QFP, SMD, 1.45mm H, 1.8V~3.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.