Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430F5326IRGCT

IC Mcu 16 Bit 96KB Flash 64VQFN / Mcu 16-BIT MSP430 Risc 96KB Flash 2.5V/3.3V 64-PIN VQFN Ep T/r

$ 5.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5326IRGCT.

Texas Instruments

Datasheet105 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet102 pages13 years ago
Datasheet102 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F5326IRGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.272
$ 4.86
$ 4.86
Stock
199,176
339,747
339,747
Authorized Distributors
0
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
64
64
Core Architecture
CPUXV2
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
25 MHz
25 MHz
25 MHz
Number of I/Os
47
47
47
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
96 kB
96 kB
96 kB
Min Supply Voltage
-
1.8 V
1.8 V
Max Supply Voltage
-
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5326IRGCT.

Related Parts

Texas InstrumentsMSP430F5526IRGCT
MCU 16-bit MSP430 RISC 96KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R
Texas InstrumentsMSP430F5524IRGCT
MICROCONTROLLER MCU, 16 BIT, MSP430, 25MHZ, QFN-64
Texas InstrumentsMSP430F5239IRGCT
MCU, 16BIT, MSP430, 25MHZ, VQFN-64; Core Size:16bit; No. of I/O's:53; Supply Vol

Descriptions

Descriptions of Texas Instruments MSP430F5326IRGCT provided by its distributors.

IC MCU 16BIT 96KB FLASH 64VQFN / MCU 16-bit MSP430 RISC 96KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R
16-bit Microcontrollers - MCU Mixed Signal Microcontroller
25 MHz MCU with 96KB Flash, 8KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 64-VQFN -40 to 85
1.8V~3.6V 25MHz 8KB FLASH 96KB Brown-out Detect/Reset,DMA,POR,PWM,WDT 47 1.8V 3.6V 25MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 12x12b 16bit MSP430 CPUXV2 VQFN-64 , 950¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.