Texas Instruments MSP430F4784IPZR

Microcontroller Mcu, 16 Bit, MSP430, 16MHZ, LQFP-100
$ 6.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F4784IPZR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet80 pages12 years ago
Datasheet79 pages15 years ago
Datasheet79 pages15 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+5.96%

CAD Models

Download Texas Instruments MSP430F4784IPZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.038
$ 8.175
$ 8.175
Stock
150,649
573,767
573,767
Authorized Distributors
3
3
3
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
2 kB
2.5 kB
2.5 kB
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Number of I/Os
72
72
72
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F4784IPZR.

Related Parts

Texas InstrumentsMSP430F5638IPZR
16-Bit MCU, 20MHz, 256KB Flash, 16KB SRAM, 12-bit ADC/DAC, USB, 100-LQFP
Texas InstrumentsMSP430F5635IPZ
MICROCONTROLLER MCU, 16 BIT, MSP430, 20MHZ, LQFP-100
Texas InstrumentsMSP430F5635IPZR
MCU 16-bit MSP430 MSP430 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP T/R

Descriptions

Descriptions of Texas Instruments MSP430F4784IPZR provided by its distributors.

MICROCONTROLLER MCU, 16 BIT, MSP430, 16MHZ, LQFP-100
16-MHz single-phase metering MCU with 4 sigma-delta ADCs, 160-segment LCD, 48KB Flash, 2KB RAM 100-LQFP -40 to 85
1.8V~3.6V 16MHz 2KB FLASH 48KB Brown-out Detect/Reset,LCD,POR,PWM,WDT inside 72 1.8V 16MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 4x16b 16bit MSP430 CPU16 LQFP-100 SMD mount,glue mount 14mm*14mm*1.4mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.