Texas Instruments MSP430F5635IPZ

Microcontroller Mcu, 16 Bit, MSP430, 20MHZ, LQFP-100
$ 8.728
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5635IPZ.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet112 pages11 years ago
Datasheet110 pages13 years ago
Datasheet107 pages14 years ago
Datasheet106 pages14 years ago
Datasheet106 pages15 years ago
Technical Drawing2 pages27 years ago

element14 APAC

Farnell

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F5635IPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.728
$ 7.699
$ 7.699
Stock
238,031
203,609
203,609
Authorized Distributors
3
2
2
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
20 MHz
20 MHz
20 MHz
Flash Memory Size
-
-
-
RAM Size
18 kB
18 kB
18 kB
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART, USB
I2C, IrDA, LIN, SCI, SPI, UART, USART, USB
I2C, IrDA, LIN, SCI, SPI, UART, USART, USB
Number of I/Os
74
74
74
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5635IPZ.

Related Parts

Texas InstrumentsMSP430F6635IPZ
MICROCONTROLLER MCU, 16 BIT, MSP430, 20MHZ, LQFP-100
Texas InstrumentsMSP430F6638IPZ
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 20MHz, CMOS, PQFP100
Texas InstrumentsMSP430F6632IPZ
MICROCONTROLLER MCU, 16 BIT, MSP430, 20MHZ, LQFP-100

Descriptions

Descriptions of Texas Instruments MSP430F5635IPZ provided by its distributors.

MICROCONTROLLER MCU, 16 BIT, MSP430, 20MHZ, LQFP-100
20 MHz MCU with 256KB Flash, 16KB SRAM, 12-bit ADC, comparator, DMA, UART/SPI/I2C, USB 100-LQFP -40 to 85
MCU 16-bit MSP430 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Tray
MSP430F563x Mixed Signal Microcontroller 100-LQFP -40 to 85
MSP430 MCU, CPUXV2, 16-bit, 20MHz, 18KB Flash, 256KB RAM, 1.8V~3.6V, Brown-out Detect/Reset, DMA, POR, PWM, WDT, I2C, IrDA, LINbus, SCI, SPI, UART, USART, USB, A/D 16x12b, QFP, SMD, 1.45mm H
IC, MCU, 16BIT, 256KB FLASH, 100LQFP; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:74; Program Memory Size:256KB; RAM Memory Size:18KB; Oscillator Type:Internal; No. of Timers:4; Peripherals:ADC, Comparator, RTC; Embedded Interface Type:I2C, SPI, UART; Digital IC Case Style:LQFP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:100; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.