Texas Instruments MSP430F4784IPZ

MCU 16-bit MSP430 MSP430 RISC 48KB Flash 2.5V/3.3V 100-Pin LQFP Tray
$ 7.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F4784IPZ.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet80 pages12 years ago
Datasheet79 pages15 years ago
Datasheet79 pages15 years ago
Datasheet76 pages18 years ago
Datasheet871 pages19 years ago
Technical Drawing2 pages27 years ago

Factory Futures

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F4784IPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.225
$ 8.175
$ 8.175
Stock
209,767
573,767
573,767
Authorized Distributors
2
3
3
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
2 kB
2.5 kB
2.5 kB
Interface
CAN, I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Number of I/Os
72
72
72
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F4784IPZ.

Related Parts

Texas InstrumentsMSP430FR6989IPZ
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP100
Texas InstrumentsMSP430FG4616IPZR
MCU 16-bit MSP430 RISC 92KB Flash 2.5V/3.3V 100-Pin LQFP T/R / IC MCU 16BIT 92KB FLASH 100LQFP
Texas InstrumentsMSP430F5338IPZ
MICROCONTROLLER MCU, 16 BIT, MSP430, 20MHZ, LQFP-100

Descriptions

Descriptions of Texas Instruments MSP430F4784IPZ provided by its distributors.

MCU 16-bit MSP430 MSP430 RISC 48KB Flash 2.5V/3.3V 100-Pin LQFP Tray
16-MHz single-phase metering MCU with 4 sigma-delta ADCs, 160-segment LCD, 48KB Flash, 2KB RAM 100-LQFP -40 to 85
IC MCU 16BIT 48KB FLASH 100LQFP MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 16MHz 48KB (48K x 8 + 256B) FLASH 100-LQFP (14x14)
1.8V~3.6V 16MHz 2KB FLASH 48KB Brown-out Detect/Reset,LCD,POR,PWM,WDT inside 72 1.8V 3.6V 16MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 4x16b 16bit MSP430 CPU16 QFP SMD mount 14mm*14mm*1.4mm
Microcontroller (MCU) IC; Memory Size, RAM:512Byte; No. of Timers:5; Clock Speed:16MHz; Interface:I2C, SPI, UART; Package/Case:100-LQFP; No. of Pins:100; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:LQFP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.