Texas Instruments MSP430F47177IPZR

RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP100
$ 10.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F47177IPZR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet87 pages12 years ago
Datasheet87 pages15 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
-4.53%

CAD Models

Download Texas Instruments MSP430F47177IPZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.559
$ 9.423
$ 9.423
Stock
400,065
253,819
253,819
Authorized Distributors
2
2
2
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
8 kB
8 kB
8 kB
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Number of I/Os
68
68
68
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F47177IPZR.

Related Parts

Texas InstrumentsMSP430FG4616IPZR
MCU 16-bit MSP430 RISC 92KB Flash 2.5V/3.3V 100-Pin LQFP T/R / IC MCU 16BIT 92KB FLASH 100LQFP
Texas InstrumentsMSP430FG4617IPZR
MCU 16-bit MSP430 RISC 92KB Flash 2.5V/3.3V 100-Pin LQFP T/R
Texas InstrumentsMSP430F2416TPNR
MCU 16-bit MSP430 MSP430 RISC 92KB Flash 2.5V/3.3V 80-Pin LQFP T/R

Descriptions

Descriptions of Texas Instruments MSP430F47177IPZR provided by its distributors.

RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP100
MSP430 16MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
MCU 16-bit MSP430 RISC 92KB Flash 2.5V/3.3V 100-Pin LQFP T/R
16-MHz polyphase metering MCU with 7 sigma-delta ADCs, 160-segment LCD, DMA, 92KB Flash, 8KB RAM 100-LQFP -40 to 85
MSP430 MCU, 16MHz, 8KB Flash, 92KB RAM, 68-Pin QFP, SMD, 1.8V~3.6V, Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT, I2C, IrDA, LINbus, SCI, SPI, UART, USART, A/D 7x16b, 14mm×14mm×1.4mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.