Texas Instruments MSP430F2416TPNR

MCU 16-bit MSP430 MSP430 RISC 92KB Flash 2.5V/3.3V 80-Pin LQFP T/R
$ 8.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2416TPNR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet103 pages14 years ago
Datasheet102 pages14 years ago
Datasheet102 pages15 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F2416TPNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.813
$ 8.594
$ 8.594
Stock
173,677
2,440,802
2,440,802
Authorized Distributors
3
5
5
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
4 kB
4 kB
4 kB
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Number of I/Os
64
48
48
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
80
64
64
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2416TPNR.

Related Parts

Texas InstrumentsMSP430F2617TPN
MCU 16-bit MSP430 MSP430 RISC 92KB Flash 2.5V/3.3V 80-Pin LQFP Tray
Texas InstrumentsMSP430F2616TPNR
MCU 16-bit MSP430 RISC 92KB Flash 2.5V/3.3V 80-Pin LQFP T/R
Texas InstrumentsMSP430F2617TPNR
IC MCU 16BIT 92KB FLASH 80LQFP / MCU 16-bit MSP430 RISC 92KB Flash 2.5V/3.3V 80-Pin LQFP T/R

Descriptions

Descriptions of Texas Instruments MSP430F2416TPNR provided by its distributors.

MCU 16-bit MSP430 MSP430 RISC 92KB Flash 2.5V/3.3V 80-Pin LQFP T/R
16 MHz MCU with 92KB Flash, 4KB SRAM, 12-bit ADC, comparator, I2C/SPI/UART, HW multiplier 80-LQFP -40 to 105
IC MCU 16BIT 92KB FLASH 80LQFP MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 92KB (92K x 8 + 256B) FLASH 80-LQFP (12x12)
Microcontroller (MCU) IC; Memory Size, RAM:4KB; No. of Timers:3; Clock Speed:16MHz; Interface:I2C, SPI, UART; Package/Case:80-LQFP; No. of Pins:80; Operating Temperature Range:-40°C to +105°C; Digital IC Case Style:LQFP ;RoHS Compliant: Yes
1.8V~3.6V 16MHz 4KB FLASH 92KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 64 1.8V 3.6V 16MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 8x12b 16bit MSP430 CPU16 LQFP-80 SMD mount,glue mount 12mm*12mm*1.4mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.