Texas Instruments MSP430F4618IPZ

MCU 16-bit MSP430 MSP430 RISC 116KB Flash 3.3V 100-Pin LQFP Tray
$ 13.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F4618IPZ.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet96 pages12 years ago
Datasheet95 pages16 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F4618IPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.095
$ 10.32
$ 10.32
Stock
180,500
233,082
233,082
Authorized Distributors
2
0
0
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
8 kB
4 kB
4 kB
Interface
I2C, IrDA, SCI, SPI, UART, USART
I2C, IrDA, SCI, SPI, UART, USART
I2C, IrDA, SCI, SPI, UART, USART
Number of I/Os
80
80
80
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
100
100
100
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMSP430FG4618IPZ
Texas Instruments MSP430Series microcontroller, 100needle, TQFPencapsulation, 0CANpassageway
Texas InstrumentsMSP430FG4618IPZR
MICROCONTROLLER MCU, 16 BIT, MSP430, 8MHZ, LQFP-100
Texas InstrumentsMSP430F47187IPZR
Microcontrollers (MCU); MSP430F47187IPZR; TEXAS INSTRUMENTS; 8 kB; FLASH; 68; 3.6 V

Descriptions

Descriptions of Texas Instruments MSP430F4618IPZ provided by its distributors.

MCU 16-bit MSP430 MSP430 RISC 116KB Flash 3.3V 100-Pin LQFP Tray
8 MHz MCU with 116KB Flash, 8KB SRAM, 12-bit ADC, comparator, DMA, I2C/SPI/UART, 160 seg LCD 100-LQFP -40 to 85
1.8V~3.6V 8MHz 8KB FLASH 116KB Brown-out Detect/Reset,DMA,LCD,POR,PWM,WDT inside 80 2.7V 3.6V 8MHz I2C,IrDA,SCI,SPI,UART,USART A/D 12x12b 16bit MSP430 CPUX QFP SMD mount 1.45mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.