Texas Instruments MSP430FG4618IPZ

Texas Instruments MSP430Series microcontroller, 100needle, TQFPencapsulation, 0CANpassageway
$ 21.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FG4618IPZ.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet106 pages19 years ago
Datasheet112 pages11 years ago
Datasheet871 pages19 years ago
Technical Drawing2 pages27 years ago

Newark

HQonline

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-4.64%

CAD Models

Download Texas Instruments MSP430FG4618IPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.59
$ 15.34
Stock
275,662
740,043
Authorized Distributors
2
3
Core Architecture
-
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
8 kB
8 kB
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Number of I/Os
80
80
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
100
100
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430FG4618IPZ.

Related Parts

Texas InstrumentsMSP430F47187IPZR
Microcontrollers (MCU); MSP430F47187IPZR; TEXAS INSTRUMENTS; 8 kB; FLASH; 68; 3.6 V
Texas InstrumentsMSP430F47183IPZR
MCU 16-bit MSP430 MSP430 RISC 116KB Flash 2.5V/3.3V 100-Pin LQFP T/R
Texas InstrumentsMSP430F47186IPZ
MCU 16-bit MSP430 MSP430 RISC 116KB Flash 2.5V/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments MSP430FG4618IPZ provided by its distributors.

Texas Instruments MSP430Series microcontroller, 100needle, TQFPencapsulation, 0CANpassageway
MCU 16-bit MSP430 RISC 116KB Flash 2.5V/3.3V 100-Pin LQFP Tray / IC MCU 16BIT 116KB FLASH 100LQFP
MIXED SIGNAL MICROCONTROLLER RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP100
8 MHz MCU with 116KB Flash, 8KB SRAM, 12-bit ADC, Dual DAC, DMA, 3 OpAmp, 160 seg LCD 100-LQFP -40 to 85
Microcontrollers (MCU); MSP430FG4618IPZ; TEXAS INSTRUMENTS; 8 kB; FLASH; 80; 3.6 V
MCU, 16BIT, MSP430, 8MHZ, LQFP-100; Gamme de produit: MSP430 Family MSP430F4x Series Microcontrollers; Architecture: MSP430; Nombre de bits: 16 bits; Vitesse de processeur: 8MHz; Taille de mémoire programme: 116KB; Taille mém
Mcu, 16Bit, Msp430, 8Mhz, Lqfp-100; Product Range:Msp430 Family Msp430F4X Series Microcontrollers; Architecture:Msp430; No. Of Bits:16Bit; Cpu Speed:8Mhz; Program Memory Size:116Kb; Ram Memory Size:8Kb; No. Of Pins:100Pins; Mcu Case Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430FG4618IPZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430FG4618IPZ .