Texas Instruments MSP430F425AIPMR

8 MHz sensing MCU with 3 16-bit Sigma-Delta ADCs, 128-segment LCD, 16KB Flash, 512B RAM 64-LQFP -40 to 85
$ 4.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F425AIPMR.

Newark

Datasheet47 pages11 years ago

Texas Instruments

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-3.58%

CAD Models

Download Texas Instruments MSP430F425AIPMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.263
$ 6.038
$ 6.038
Stock
253,743
318,496
318,496
Authorized Distributors
2
3
3
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
12 MHz
12 MHz
Flash Memory Size
-
-
-
RAM Size
512 B
1 kB
1 kB
Interface
SPI, UART, USART
SPI, UART, USART
SPI, UART, USART
Number of I/Os
14
14
14
Peripherals
-
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F425AIPMR.

Related Parts

Texas InstrumentsMSP430FE4252IPMR
IC MCU 16BIT 16KB FLASH 64LQFP / MIXED SIGNAL MICROCONTROLLER
Texas InstrumentsMSP430FE4242IPMR
8-MHz metering MCU with 2 16-bit sigma-delta ADCs, 128-segment LCD, 12KB Flash, 512B RAM 64-LQFP -40 to 85
Texas InstrumentsMSP430FE4232IPMR
16-Bit Ultra-Low-Power Microcontroller for Energy Meters, 8KB Flash, 256B RAM 64-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F425AIPMR provided by its distributors.

8 MHz sensing MCU with 3 16-bit Sigma-Delta ADCs, 128-segment LCD, 16KB Flash, 512B RAM 64-LQFP -40 to 85
MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 64-Pin LQFP Tray
1.8V~3.6V 8MHz 4KB FLASH 16KB Brown-out Detect/Reset,LCD,POR,PWM,WDT inside 14 1.8V 3.6V 8MHz SPI,UART,USART A/D 3x16b 16bit MSP430 CPU16 QFP SMD mount,glue mount 10mm*10mm*1.4mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.