Texas Instruments MSP430F423IPMR

8 MHz sensing MCU with 3 16-bit Sigma-Delta ADCs, 128-segment LCD, 8KB Flash, 256B RAM 64-LQFP -40 to 85
$ 5.975
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F423IPMR.

Texas Instruments

Datasheet47 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet45 pages15 years ago
Datasheet871 pages19 years ago
Datasheet42 pages19 years ago
Technical Drawing2 pages27 years ago

iiiC

Arrow Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments MSP430F423IPMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.975
$ 4.065
Stock
300,403
315,024
Authorized Distributors
0
3
Core Architecture
MSP430
-
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
256 B
256 B
Interface
SPI, UART, USART
SPI, UART, USART
Number of I/Os
14
14
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
64
64
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F423IPMR.

Related Parts

Texas InstrumentsMSP430FE4232IPMR
16-Bit Ultra-Low-Power Microcontroller for Energy Meters, 8KB Flash, 256B RAM 64-LQFP -40 to 85
Texas InstrumentsMSP430FE423AIPMR
16-bit Ultra-Low-Power Microcontroller for Energy Meters, 8KB Flash, 256B RAM 64-LQFP -40 to 85
Texas InstrumentsMSP430FE4232IPM
16-Bit Ultra-Low-Power Microcontroller for Energy Meters, 8KB Flash, 256B AM 64-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F423IPMR provided by its distributors.

8 MHz sensing MCU with 3 16-bit Sigma-Delta ADCs, 128-segment LCD, 8KB Flash, 256B RAM 64-LQFP -40 to 85
MCU 16-bit MSP430 MSP430 RISC 8KB Flash 2.5V/3.3V 64-Pin LQFP T/R
MIXED SIGNAL MICROCONTROLLER RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP64
Microcontroller (MCU) IC; Memory Size, RAM:1KB; No. of Timers:4; Clock Speed:8MHz; Interface:SPI, UART; Package/Case:64-LQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:LQFP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.