Texas Instruments MSP430F423AIPMR

MCU 16-Bit MSP430F423A MSP430 RISC 8KB Flash 1.8V to 3.6V 64-Pin LQFP T/R
$ 3.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F423AIPMR.

Texas Instruments

Datasheet47 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet45 pages15 years ago
Datasheet5 pages18 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.03%

CAD Models

Download Texas Instruments MSP430F423AIPMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.692
$ 6.038
$ 6.038
Stock
220,554
310,212
310,212
Authorized Distributors
1
3
3
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
12 MHz
12 MHz
Flash Memory Size
-
-
-
RAM Size
256 B
1 kB
1 kB
Interface
SPI, UART, USART
SPI, UART, USART
SPI, UART, USART
Number of I/Os
14
14
14
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F423AIPMR.

Related Parts

Texas InstrumentsMSP430FE4232IPMR
IC MCU 16BIT 8KB FLASH 64LQFP / MIXED SIGNAL MICROCONTROLLER
Texas InstrumentsMSP430FE423AIPMR
8 MHz metering MCU with 3 16-bit Sigma-Delta ADCs, 128-segment LCD, 8KB Flash, 256B RAM 64-LQFP -40 to 85
Texas InstrumentsMSP430FE4232IPM
16-Bit Ultra-Low-Power Microcontroller for Energy Meters, 8KB Flash, 256B AM 64-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F423AIPMR provided by its distributors.

MCU 16-Bit MSP430F423A MSP430 RISC 8KB Flash 1.8V to 3.6V 64-Pin LQFP T/R
8 MHz sensing MCU with 3 16-bit Sigma-Delta ADCs, 128-segment LCD, 8KB Flash, 256B RAM 64-LQFP -40 to 85
IC MCU 16BIT 8KB FLASH 64LQFP / MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 8KB (8K x 8 + 256B) FLASH 64-LQFP (10x10)
1.8V~3.6V 8MHz 2KB FLASH 8KB Brown-out Detect/Reset,LCD,POR,PWM,WDT inside 14 1.8V 3.6V 16MHz SPI,UART,USART A/D 3x16b 16bit MSP430 CPU16 LQFP-64 SMD mount,glue mount 10mm*10mm*1.4mm
Microcontroller (MCU) IC; Memory Size, RAM:256Byte; No. of Timers:4; Clock Speed:8MHz; Interface:SPI, UART; Package/Case:64-LQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:LQFP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.