Texas Instruments MSP430F423AIPM

8 MHz sensing MCU with 3 16-bit Sigma-Delta ADCs, 128-segment LCD, 8KB Flash, 256B RAM 64-LQFP -40 to 85
$ 4.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F423AIPM.

Farnell

Datasheet47 pages11 years ago
Datasheet42 pages18 years ago

Texas Instruments

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-28.29%

CAD Models

Download Texas Instruments MSP430F423AIPM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.88
$ 6.038
$ 6.038
Stock
206,639
308,190
308,190
Authorized Distributors
2
3
3
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
12 MHz
12 MHz
Flash Memory Size
-
-
-
RAM Size
256 B
1 kB
1 kB
Interface
SPI, UART, USART
SPI, UART, USART
SPI, UART, USART
Number of I/Os
14
14
14
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F423AIPM.

Related Parts

Texas InstrumentsMSP430FE423AIPMR
8 MHz metering MCU with 3 16-bit Sigma-Delta ADCs, 128-segment LCD, 8KB Flash, 256B RAM 64-LQFP -40 to 85
Texas InstrumentsMSP430FE4232IPMR
IC MCU 16BIT 8KB FLASH 64LQFP / MIXED SIGNAL MICROCONTROLLER
Texas InstrumentsMSP430FE4232IPM
16-Bit Ultra-Low-Power Microcontroller for Energy Meters, 8KB Flash, 256B AM 64-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F423AIPM provided by its distributors.

8 MHz sensing MCU with 3 16-bit Sigma-Delta ADCs, 128-segment LCD, 8KB Flash, 256B RAM 64-LQFP -40 to 85
MCU 16-bit MSP430 MSP430 RISC 8KB Flash 2.5V/3.3V 64-Pin LQFP Tray
1.8V~3.6V 8MHz 2KB FLASH 8KB Brown-out Detect/Reset,LCD,POR,PWM,WDT inside 14 1.8V 3.6V 8MHz SPI,UART,USART A/D 3x16b 16bit MSP430 CPU16 QFP SMD mount 10mm*10mm*1.4mm
MCU, 16BIT, MSP430, 8MHZ, LQFP-64; Gamme de produit: MSP430 Family MSP430F4x Series Microcontrollers; Architecture: MSP430; Nombre de bits: 16 bits; Vitesse de processeur: 8MHz; Taille de mémoire programme: 8KB; Taille mémoir
Mcu, 16Bit, Msp430, 8Mhz, Lqfp-64; Product Range:Msp430 Family Msp430F4X Series Microcontrollers; Architecture:Msp430; No. Of Bits:16Bit; Cpu Speed:8Mhz; Program Memory Size:8Kb; Ram Memory Size:256Byte; No. Of Pins:64Pins; Mcu Case Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F423AIPM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F423AIPM .