Texas Instruments MSP430F417IPM

8 MHz MCU with 32KB Flash, 1KB SRAM, timer, comparator, 96 seg LCD 64-LQFP -40 to 85
$ 6.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F417IPM.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet63 pages11 years ago
Datasheet64 pages14 years ago
Datasheet64 pages15 years ago
Datasheet58 pages18 years ago
Datasheet5 pages19 years ago
Datasheet871 pages19 years ago
Technical Drawing2 pages27 years ago

Upverter

HQonline

LCSC

Newark

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments MSP430F417IPM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.058
$ 4.595
Stock
376,095
527,704
Authorized Distributors
2
2
Core Architecture
-
MSP430
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
1 kB
1 kB
Interface
UART
UART
Number of I/Os
48
48
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
64
64
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F417IPM.

Related Parts

Texas InstrumentsMSP430F427IPM
8 MHz sensing MCU with 3 16-bit Sigma-Delta ADCs, 128-segment LCD, 32KB Flash, 1KB RAM 64-LQFP -40 to 85
Texas InstrumentsMSP430F133IPMR
8 MHz MCU with 8KB Flash, 256B SRAM, 12-bit ADC, comparator, SPI/UART 64-LQFP -40 to 85
Texas InstrumentsMSP430FW425IPMR
Rotary Sensing MCU with scan interface, 16KB Flash, 512B SRAM for flow meters 64-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F417IPM provided by its distributors.

8 MHz MCU with 32KB Flash, 1KB SRAM, timer, comparator, 96 seg LCD 64-LQFP -40 to 85
IC MCU 16BIT 32KB FLASH 64LQFP / MSP430 CPU16 series Microcontroller IC 16-Bit 8MHz 32KB (32K x 8 + 256B) FLASH 64-LQFP (10x10)
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP64
MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Tray
1.8V~3.6V 8MHz 1KB FLASH 32KB Brown-out Detect/Reset,LCD,POR,PWM,WDT inside 48 1.8V 3.6V 8MHz UART Slope A/D 16bit MSP430 CPU16 QFP SMD mount 10mm*10mm*1.4mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F417-IPM