Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430F2619TPM

120KB 1.8V~3.6V MSP430 16MHz 48 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 13.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2619TPM.

Texas Instruments

Datasheet103 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet102 pages14 years ago
Datasheet102 pages15 years ago
Datasheet98 pages18 years ago
Technical Drawing2 pages27 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-0.08%

CAD Models

Download Texas Instruments MSP430F2619TPM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.14
$ 10.061
Stock
259,185
679,217
Authorized Distributors
4
4
Case/Package
LQFP
LQFP
Number of Pins
64
64
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
48
48
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
120 kB
120 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2619TPM.

Related Parts

Texas InstrumentsMSP430F2419TPM
MICROCONTROLLER MCU, 16 BIT, MSP430, 16MHZ, LQFP-64
Texas InstrumentsMSP430F2419TPMR
120KB 1.8V~3.6V MSP430 16MHz 48 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Texas InstrumentsMSP430F2416TPM
16 MHz MCU with 92KB Flash, 4KB SRAM, 12-bit ADC, comparator, I2C/SPI/UART, HW multiplier 64-LQFP -40 to 105

Descriptions

Descriptions of Texas Instruments MSP430F2619TPM provided by its distributors.

120KB 1.8V~3.6V MSP430 16MHz 48 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 16-bit MSP430 MSP430 RISC 120KB Flash 2.5V/3.3V 64-Pin LQFP Tray
16 MHz MCU with 120KB FLASH, 4KB SRAM, AES, 12-bit ADC, comparator, DMA, UART/SPI/I2C, timer 64-LQFP -40 to 105
IC MCU 16BIT 120KB FLASH 64LQFP / MSP430 CPU16 series Microcontroller IC 16-Bit 16MHz 120KB (120K x 8 + 256B) FLASH 64-LQFP (10x10)
MCU, 16BIT, MSP430, 16MHZ, LQFP-64; Product Range: MSP430 Family MSP430F2x Series Microcontrollers; Architecture: MSP430; No. of Bits: 16bit; CPU Speed: 16MHz; Program Memory Size: 120KB; RAM Memory Size: 4KB; No. of Pins: 64Pi
1.8V~3.6V 16MHz 4KB FLASH 120KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 48 1.8V 3.6V 16MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 8x12b,D/A 2x12b 16bit MSP430 CPU16 LQFP-64 SMD mount 1.6mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F2619TPM .
  • MSP430F2619TPM.