Texas Instruments MSP430F2618TPN

MCU 16-bit MSP430 MSP430 RISC 116KB Flash 2.5V/3.3V 80-Pin LQFP Tray
$ 18.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2618TPN.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet103 pages14 years ago
Datasheet102 pages14 years ago
Datasheet102 pages15 years ago
Datasheet98 pages19 years ago
Technical Drawing2 pages27 years ago

element14 APAC

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-2.00%

CAD Models

Download Texas Instruments MSP430F2618TPN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.211
$ 12.665
Stock
173,021
169,467
Authorized Distributors
4
3
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
8 kB
8 kB
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Number of I/Os
64
48
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
80
80
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2618TPN.

Related Parts

Texas InstrumentsMSP430F2418TPN
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP80
Texas InstrumentsMSP430F2418TPNR
116KB 1.8V~3.6V MSP430 16MHz 64 LQFP-80 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Texas InstrumentsMSP430F2419TPNR
MCU 16-bit MSP430 RISC 120KB Flash 2.5V/3.3V 80-Pin LQFP T/R

Descriptions

Descriptions of Texas Instruments MSP430F2618TPN provided by its distributors.

MCU 16-bit MSP430 MSP430 RISC 116KB Flash 2.5V/3.3V 80-Pin LQFP Tray
MIXED SIGNAL MICROCONTROLLER RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP80
IC MCU 16BIT 116KB FLASH 80LQFP MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 116KB (116K x 8 + 256B) FLASH 80-LQFP (12x12)
MSP430 MCU, 16bit, 16MHz, 8KB Flash, 116KB RAM, 1.8V~3.6V, Brown-out Detect/Reset, DMA, POR, PWM, WDT, On-Chip Temp Sensor, I2C, IrDA, LINbus, SCI, SPI, UART, USART, A/D 8x12b, D/A 2x12b, QFP, SMD, 12mm×12mm×1.4mm
Mcu, 16Bit, Msp430, 16Mhz, Lqfp-80; Product Range:Msp430 Family Msp430F2X Series Microcontrollers; Architecture:Msp430; No. Of Bits:16Bit; Cpu Speed:16Mhz; Program Memory Size:116Kb; Ram Memory Size:8Kb; No. Of Pins:80Pins; Mcu Case Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F2618TPN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F2618TPN .