Texas Instruments MSP430F247TPMR

32KB 1.8V~3.6V MSP430 16MHz 48 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 5.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F247TPMR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet92 pages14 years ago
Technical Drawing2 pages27 years ago

Newark

Future Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-7.39%

CAD Models

Download Texas Instruments MSP430F247TPMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.226
$ 6.409
Stock
456,605
242,676
Authorized Distributors
4
4
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
4 kB
4 kB
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Number of I/Os
48
48
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
64
64
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F247TPMR.

Related Parts

Texas InstrumentsMSP430F417IPMR
8 MHz MCU with 32KB Flash, 1KB SRAM, timer, comparator, 96 seg LCD 64-LQFP -40 to 85
Texas InstrumentsMSP430FW427IPMR
MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP T/R / MIXED SIGNAL MICROCONTROLLER
Texas InstrumentsMSP430FW427IPM
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP64

Descriptions

Descriptions of Texas Instruments MSP430F247TPMR provided by its distributors.

32KB 1.8V~3.6V MSP430 16MHz 48 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
16 MHz MCU with 32KB Flash, 4KB SRAM, 12-bit ADC, comparator, I2C/SPI/UART, HW multiplier 64-LQFP -40 to 105
MIXED SIGNAL MICROCONTROLLER RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP64
Microcontrollers (MCU); MSP430F247TPMR; TEXAS INSTRUMENTS; 4 kB; FLASH; 48; 3.6 V
MSP430 16MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP T/R
MSP430 MCU 16-Bit 16MHz 4KB Flash 32KB RAM 48-Pin LQFP-64 SMD, Adhesive Mount 1.6mm H 1.8V~3.6V POR PWM WDT Brown-out Detect I2C IrDA LINbus SCI SPI UART USART A/D 8x12b
MCU, 16BIT, MSP430, 16MHZ, LQFP-64; Gamme de produit: MSP430 Family MSP430F2x Series Microcontrollers; Architecture: MSP430; Nombre de bits: 16 bits; Vitesse de processeur: 16MHz; Taille de mémoire programme: 32KB; Taille mém
Mcu, 16Bit, Msp430, 16Mhz, Lqfp-64; Product Range:Msp430 Family Msp430F2X Series Microcontrollers; Architecture:Msp430; No. Of Bits:16Bit; Cpu Speed:16Mhz; Program Memory Size:32Kb; Ram Memory Size:4Kb; No. Of Pins:64Pins; Mcu Case Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F247TPMR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F247TPMR .