Texas Instruments MSP430F247TPM

MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 32KB (32K x 8 + 256B) FLASH 64-LQFP (10x10)
$ 6.409
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F247TPM.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet93 pages11 years ago
Datasheet92 pages14 years ago
Datasheet91 pages18 years ago
Technical Drawing2 pages27 years ago

Newark

HQonline

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+2.32%

CAD Models

Download Texas Instruments MSP430F247TPM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.409
$ 5.226
Stock
201,388
378,098
Authorized Distributors
4
4
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
4 kB
4 kB
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Number of I/Os
48
48
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
64
64
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F247TPM.

Related Parts

Texas InstrumentsMSP430F417IPMR
8 MHz MCU with 32KB Flash, 1KB SRAM, timer, comparator, 96 seg LCD 64-LQFP -40 to 85
Texas InstrumentsMSP430FW427IPMR
MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP T/R / MIXED SIGNAL MICROCONTROLLER
Texas InstrumentsMSP430FW427IPM
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP64

Descriptions

Descriptions of Texas Instruments MSP430F247TPM provided by its distributors.

MSP430 MSP430F2xx Microcontroller IC 16-Bit 16MHz 32KB (32K x 8 + 256B) FLASH 64-LQFP (10x10)
Texas Instruments MSP430 MCU, MSP430 Core, 64-Pin, LQFP, 0 CAN Channel
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP64
16 MHz MCU with 32KB Flash, 4KB SRAM, 12-bit ADC, comparator, I2C/SPI/UART, HW multiplier 64-LQFP -40 to 105
MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Tray
LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU, 16BIT, MSP430, 16MHZ, LQFP-64; Product Range:MSP430 Family MSP430F2x Series Microcontrollers; Architecture:MSP430; No. of Bits:16bit; CPU Speed:16MHz; Program Memory Size:32KB; RAM Memory Size:4KB; No. of Pins:64Pin
Microcontroller Operating temperature: -40...+85 °C Power supply: 1.8...3.6 V No. of I/Os: 48 No. of timers: 3 Series: MSP430 F247 Bus width: 16 Bit Interfaces: UART / IrDA / LIN / SPI / I²C Package: LQFP-64 ADC resolution: 12 Bit Flash memory: 32 kByte Instruction cycle duration: 125 ns RAM: 4 kByte
MCU, 16BIT, MSP430, 16MHZ, LQFP-64; Product Range: MSP430 Family MSP430F2x Series Microcontrollers; Architecture: MSP430; No. of Bits: 16bit; CPU Speed: 16MHz; Program Memory Size: 32KB; RAM Memory Size: 4KB; No. of Pins: 64Pins; MCU Case Style: LQFP; No. of I/O's: 48I/O's; Embedded Interface Type: I2C, LIN, SPI, UART; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.6V; MCU Family: MSP430; MCU Series: MSP430F2x; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: MSP430F2xx; Flash Memory Size: 32KB; MPU Core Size: 16bit; No. of ADC Inputs: 8; No. of Timers: 2; Operating Temperature Max: 105°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +105°C; Oscillator Type: External, Internal; Peripherals: ADC, Comparator, SVS, Timer; Program Memory Size: 32KB; Supply Voltage Range: 1.8V to 3.6V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F247TPM .
  • MSP430F247TPM.