What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments MSP430F2471TRGCT

16 MHz MCU with 32KB Flash, 4KB SRAM, comparator, I2C/SPI/UART, HW multiplier 64-VQFN -40 to 105
$ 6.783
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2471TRGCT.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet93 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet92 pages14 years ago

Upverter

HQonline

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F2471TRGCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.783
$ 4.72
Stock
238,991
217,858
Authorized Distributors
5
3
Case/Package
VQFN
VQFN
Number of Pins
64
64
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
28
48
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2471TRGCT.

Related Parts

Texas InstrumentsMSP430F417IRTDR
8 MHz MCU with 32KB Flash, 1KB SRAM, timer, comparator, 96 seg LCD 64-VQFN -40 to 85
Texas InstrumentsMSP430F413IRTDR
8 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator, 96 seg LCD 64-VQFN -40 to 85
Texas InstrumentsMSP430F412IRTDT
8 MHz MCU with 4KB Flash, 256B SRAM, timer, comparator, 96 seg LCD 64-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F2471TRGCT provided by its distributors.

16 MHz MCU with 32KB Flash, 4KB SRAM, comparator, I2C/SPI/UART, HW multiplier 64-VQFN -40 to 105
MCU 16-bit MSP430 MSP430 RISC 32KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R
Timer, Oscillator & Pulse Generator, Programmable, CMOS, 8MHz, 4.5V to 5.5V, LCC-28
16-BIT FLASH 16 MHz RISC MICROCONTROLLER QCC64
IC MCU 16BIT 32KB FLASH 64VQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.