Texas Instruments MSP430F235TPM

16 MHz MCU with 16KB Flash, 512B SRAM, 10-bit ADC, 2 OpAmp, I2C/SPI/UART 64-LQFP -40 to 105
$ 4.789
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F235TPM.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet93 pages11 years ago
Datasheet92 pages14 years ago
Datasheet91 pages18 years ago
Technical Drawing2 pages27 years ago

Upverter

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.14%

CAD Models

Download Texas Instruments MSP430F235TPM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.789
$ 4.675
$ 4.675
Stock
862,601
1,356,050
1,356,050
Authorized Distributors
4
4
4
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
2 kB
1 kB
1 kB
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Number of I/Os
48
48
48
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F235TPM.

Related Parts

Texas InstrumentsMSP430F4152IPMR
16KB 1.8V~3.6V MSP430 8MHz 56 LQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Texas InstrumentsMSP430F435IPNR
8 MHz MCU with 16KB Flash, 512B SRAM, 12-bit ADC, comparator, SPI/UART, 160 seg LCD 80-LQFP -40 to 85
Texas InstrumentsMSP430F4351IPNR
8 MHz MCU with 16KB Flash, 512B SRAM, comparator, SPI/UART, 160 seg LCD 80-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F235TPM provided by its distributors.

16 MHz MCU with 16KB Flash, 512B SRAM, 10-bit ADC, 2 OpAmp, I2C/SPI/UART 64-LQFP -40 to 105
16MHz 16b MCU, 16KB FLASH, 2KB SRAM, 12-bit ADC, I2C/SPI/UART, 64-LQFP
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP64
MCU 16-bit MSP430 RISC 16KB Flash 2.5V/3.3V 64-Pin LQFP Tray
1.8V~3.6V 16MHz 2KB FLASH 16KB Brown-out Detect/Reset,POR,PWM,WDT inside 48 1.8V 3.6V 16MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 8x12b 16bit MSP430 CPU16 QFP SMD mount 10mm*10mm*1.4mm
MCU, 16BIT, MSP430, 16MHZ, LQFP-64; Product Range: MSP430 Family MSP430F2x Series Microcontrollers; Architecture: MSP430; No. of Bits: 16bit; CPU Speed: 16MHz; Program Memory Size: 16KB; RAM Memory Size: 2KB; No. of Pins: 64Pins; MCU Case Style: LQFP; No. of I/O's: 48I/O's; Embedded Interface Type: I2C, LIN, SPI, UART; Supply Voltage Min: 1.8V; Supply Voltage Max: 3.6V; MCU Family: MSP430; MCU Series: MSP430F2x; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018); Controller Family/Series: MSP430F2xx; Flash Memory Size: 16KB; MPU Core Size: 16bit; No. of ADC Inputs: 8; No. of Timers: 2; Operating Temperature Max: 105°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +105°C; Oscillator Type: External, Internal; Peripherals: ADC, Comparator, SVS, Timer; Program Memory Size: 16KB; Supply Voltage Range: 1.8V to 3.6V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F235TPM .