Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430F2330IYFFT

16-bit Ultra-Low-Power Microcontroller, 8KB Flash, 1024B AM, Comparator 49-DSBGA

$ 2.5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2330IYFFT.

Texas Instruments

Datasheet68 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet67 pages14 years ago
Datasheet67 pages15 years ago

Arrow Electronics

CAD Models

Download Texas Instruments MSP430F2330IYFFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.5
$ 1.496
Stock
171,400
846,166
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
49
49
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
32
32
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
8 kB
8 kB
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2330IYFFT.

Related Parts

Texas InstrumentsMSP430F2232IYFFR
16-bit Ultra-Low-Power Microcontroller, 8KB Flash, 512B RAM 49-DSBGA -40 to 85
Texas InstrumentsMSP430F2272IYFFR
16 MHz MCU with 32KB Flash, 512B SRAM, 10-bit ADC, I2C/SPI/UART 49-DSBGA -40 to 85
Texas InstrumentsMSP430F2274IYFFR
16 MHz MCU with 32KB Flash, 1KB SRAM, 10-bit ADC, 2 OpAmp, I2C/SPI/UART 49-DSBGA -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F2330IYFFT provided by its distributors.

16-bit Ultra-Low-Power Microcontroller, 8KB Flash, 1024B AM, Comparator 49-DSBGA
MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 49-Pin DSBGA T/R
IC MCU 16BIT 8KB FLASH 49DSBGA MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8 + 256B) FLASH 49-DSBGA (2.8x2.8)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.