Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430F2272IRHAT

16 MHz MCU with 32KB Flash, 512B SRAM, 10-bit ADC, I2C/SPI/UART 40-VQFN -40 to 85

$ 4.869
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2272IRHAT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet94 pages14 years ago
Datasheet94 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet87 pages18 years ago
Datasheet8 pages19 years ago

Upverter

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.80%

CAD Models

Download Texas Instruments MSP430F2272IRHAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.869
$ 4.75
$ 4.75
Stock
220,828
401,565
401,565
Authorized Distributors
4
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
40
40
40
Core Architecture
-
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
32
32
32
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, SCI, SPI, UART, USB
I2C, IrDA, SCI, SPI, UART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
32 kB
32 kB
32 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsMSP430F2370IRHAR
16 MHz MCU with 32KB Flash, 2KB SRAM, comparator, I2C/SPI/UART, HW multiplier 40-VQFN -40 to 85
Texas InstrumentsMSP430G2744IRHA40T
16 MHz MCU with 32KB Flash, 1KB SRAM, 10-bit ADC, UART/SPI/I2C, timer 40-VQFN -40 to 85
Texas InstrumentsMSP430G2755IRHA40T
16 MHz MCU with 32KB Flash, 2KB SRAM, 10-bit ADC, comparator, UART/SPI/I2C, timer 40-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F2272IRHAT provided by its distributors.

16 MHz MCU with 32KB Flash, 512B SRAM, 10-bit ADC, I2C/SPI/UART 40-VQFN -40 to 85
MICROCONTROLLER MCU, 16 BIT, MSP430, 16MHZ, QFN-40
MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 40-Pin VQFN EP T/R
1.8V~3.6V 16MHz 1KB FLASH 32KB Brown-out Detect/Reset,POR,PWM,WDT inside 32 1.8V 3.6V 16MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 12x10b 16bit MSP430 CPU16 QFN SMD mount,glue mount 6mm*6mm*900μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F2272-IRHAT
  • MSP430F2272IRHAT.