Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430F2112TPWR

16 MHz MCU with 2KB Flash, 256B SRAM, 10-bit ADC, comparator, I2C/SPI/UART 28-TSSOP -40 to 105
$ 1.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2112TPWR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet70 pages14 years ago
Datasheet77 pages15 years ago
Technical Drawing2 pages15 years ago

Upverter

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F2112TPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.586
$ 1.631
$ 1.631
Stock
296,125
348,763
348,763
Authorized Distributors
4
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
24
24
24
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
2 kB
2 kB
2 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

Related Parts

Texas InstrumentsMSP430G2203IPW28
16 MHz MCU with 2KB Flash, 256B SRAM, UART/SPI/I2C, timer 28-TSSOP -40 to 85
Texas InstrumentsMSP430G2233IPW28R
16 MHz MCU with 2KB Flash, 256B SRAM, comparator, UART/SPI/I2C, timer 28-TSSOP -40 to 85
Texas InstrumentsMSP430G2253IPW28
MSP430G2x53, MSP430G2x13 Mixed Signal Microcontroller 28-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F2112TPWR provided by its distributors.

16 MHz MCU with 2KB Flash, 256B SRAM, 10-bit ADC, comparator, I2C/SPI/UART 28-TSSOP -40 to 105
MCU 16-Bit MSP430 RISC 2KB Flash 2.5V/3.3V 28-Pin TSSOP T/R
IC MCU 16BIT 2KB FLASH 28TSSOP MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 28-TSSOP
1.8V~3.6V 16MHz 2KB FLASH 2KB Brown-out Detect/Reset,POR,PWM,WDT inside 24 1.8V 3.6V 16MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 8x10b 16bit MSP430 CPU16 TSSOP-28 SMD mount,glue mount 9.7mm*4.4mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.