Texas Instruments MSP430F2002TN

16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, comparator, timer 14-PDIP -40 to 105
$ 1.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2002TN.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet92 pages13 years ago
Datasheet92 pages15 years ago
Datasheet88 pages18 years ago
Datasheet7 pages19 years ago
Technical Drawing2 pages22 years ago

Upverter

DigiKey

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F2002TN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.458
$ 1.475
Stock
66,070,743
198,152
Authorized Distributors
5
4
Core Architecture
-
-
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
128 B
128 B
Interface
I2C, SPI
I2C, SPI
Number of I/Os
10
10
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Case/Package
PDIP
PDIP
Number of Pins
14
14
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2002TN.

Related Parts

Texas InstrumentsMSP430G2121IN14
16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, timer 14-PDIP -40 to 85
Texas InstrumentsMSP430G2131IN14
16 MHz MCU with 1KB Flash, 128B SRAM, 10-bit ADC, SPI/I2C, timer 14-PDIP -40 to 85
Texas InstrumentsMSP430G2221IN14
16 MHz MCU with 2KB Flash, 128B SRAM, SPI/I2C, timer 14-PDIP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F2002TN provided by its distributors.

16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, comparator, timer 14-PDIP -40 to 105
MCU 16-bit MSP430 RISC 1KB Flash 2.5V/3.3V 14-Pin PDIP Tube
IC MCU 16BIT 1KB FLASH 14DIP / MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 1KB (1K x 8 + 256B) FLASH 14-PDIP
1.8V~3.6V 16MHz 1KB FLASH 1KB Brown-out Detect/Reset,POR,PWM,WDT inside 10 1.8V 3.6V 16MHz I2C,SPI A/D 8x10b 16bit MSP430 CPU16 PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
Microcontroller Mcu, 16 Bit, Msp430, 16Mhz, Dip-14; Product Range:Msp430 Family Msp430F2X Series Microcontrollers; Device Core:Msp430; Data Bus Width:16 Bit; Operating Frequency Max:16Mhz; Program Memory Size:1Kb; No. Of Pins:14Pins Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430F2002TN
MCU, 16BIT, 1K FLASH, 14DIP; Controller Family / Series:MSP430; No. of I/O's:10; Program Memory Size:1KB; RAM Memory Size:128Byte; CPU Speed:16MHz; Oscillator Type:External, Internal; No. of Timers:1; Digital IC Case Style:DIP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +105°C; No. of Pins:14; SVHC:No SVHC (18-Jun-2010); Clock Frequency:16MHz; Interface Type:I2C, SPI; Memory Size Flash:1KB; No. of ADC Inputs:8; No. of I/O Lines:10; Package / Case:PDIP; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.