Texas Instruments MSP430F2002IRSAR

16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, comparator, timer 16-QFN -40 to 85
$ 1.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2002IRSAR.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet92 pages13 years ago
Datasheet92 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet88 pages18 years ago
Datasheet7 pages19 years ago

Upverter

SHENGYU ELECTRONICS

Newark

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F2002IRSAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.276
$ 1.525
$ 1.525
Stock
859,001
281,411
281,411
Authorized Distributors
2
4
4
Core Architecture
MSP430
-
-
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
10
10
10
Interface
I2C, SPI
I2C, SPI
I2C, SPI
Memory Type
FLASH
FLASH
FLASH
Memory Size
1 kB
1 kB
1 kB
RAM Size
128 B
128 B
128 B
EEPROM Memory Size
-
-
-
Flash Memory Size
-
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of ADC Channels
8
8
8
Number of DAC Channels
-
-
-
ADC Channels (Resolution)
-
-
-
DAC Channels (Resolution)
-
-
-
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2002IRSAR.

Related Parts

MicrochipATTINY20-MMHR
MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 16-Pin VQFN EP T/R
MicrochipATTINY44A-MMH
Microchip ATtiny44A MCU, AVR Core, 20-Pin, VQFN Package, 0 CAN Channels
MCU 8-bit ATtiny AVR RISC 2KB Flash 2.5V/3.3V/5V 20-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments MSP430F2002IRSAR provided by its distributors.

16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, comparator, timer 16-QFN -40 to 85
MCU 16-bit MSP430 MSP430 RISC 1KB Flash 2.5V/3.3V 16-Pin VQFN EP T/R
1.8V~3.6V 16MHz 1KB FLASH 1KB Brown-out Detect/Reset,POR,PWM,WDT inside 10 1.8V 3.6V 16MHz I2C,SPI A/D 8x10b 16bit MSP430 CPU16 QFN SMD mount,glue mount 4mm*4mm*900μm
Microcontroller (MCU) IC; Memory Size, RAM:128Byte; No. of Timers:2; Clock Speed:16MHz; Interface:I2C, SPI; Package/Case:16-VQFN; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:VQFN ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.