Texas Instruments MSP430F167IPMR

MCU 16-bit MSP430 MSP430 RISC 32KB Flash 3.3V 64-Pin LQFP T/R
$ 10.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F167IPMR.

Texas Instruments

Datasheet77 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet73 pages18 years ago
Datasheet10 pages19 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

TME

DigiKey

Inventory History

3 month trend:
-21.07%

CAD Models

Download Texas Instruments MSP430F167IPMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.091
$ 10.67
Stock
246,073
326,661
Authorized Distributors
3
5
Core Architecture
-
-
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
8 MHz
Flash Memory Size
-
-
RAM Size
1 kB
1 kB
Interface
I2C, SCI, SPI, UART, USART
I2C, IrDA, SCI, SPI, UART, USART
Number of I/Os
48
48
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
64
64
Min Supply Voltage
3 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F167IPMR.

Related Parts

Texas InstrumentsMSP430F156IPMR
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP64
Texas InstrumentsMSP430F147IPM
8 MHz MCU with 32 KB Flash, 1KB SRAM, 12-bit ADC, comparator, SPI/UART 64-LQFP -40 to 85
Texas InstrumentsMSP430F147IPMR
8 MHz MCU with 32 KB Flash, 1KB SRAM, 12-bit ADC, comparator, SPI/UART 64-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F167IPMR provided by its distributors.

MCU 16-bit MSP430 MSP430 RISC 32KB Flash 3.3V 64-Pin LQFP T/R
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PQFP64
8 MHz MCU with 32KB Flash, 1KB SRAM, 12-bit ADC, dual 12-bit DAC, comparator, DMA, I2C/SPI/UART 64-LQFP -40 to 85
MSP430 MCU, 16-bit, 8MHz, 1KB Flash, 32KB RAM, 48-Pin, QFP, SMD/Adhesive Mount, 10mm × 10mm × 1.4mm, 1.8V~3.6V, Brown-out Detect/Reset, DMA, POR, PWM, WDT, I2C, SPI, UART, USART, A/D 8x12b, D/A 2x12b
Microcontroller (MCU) IC; Memory Size, RAM:1KB; No. of Timers:3; Clock Speed:8MHz; Interface:I2C, SPI, UART; Package/Case:64-LQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.