Texas Instruments MSP430F149IPAGR

8 MHz MCU with 60KB Flash, 2KB SRAM, 12-bit ADC, comparator, SPI/UART 64-TQFP -40 to 85
$ 11.673
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F149IPAGR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet65 pages14 years ago
Datasheet65 pages15 years ago
Technical Drawing2 pages27 years ago

Upverter

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-9.69%

CAD Models

Download Texas Instruments MSP430F149IPAGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.673
$ 10.915
Stock
464,951
290,158
Authorized Distributors
3
4
Core Architecture
MSP430
-
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
8 MHz
Flash Memory Size
-
-
RAM Size
2 kB
2 kB
Interface
SPI, UART, USART
SPI, UART, USART
Number of I/Os
48
48
Peripherals
-
POR, PWM, WDT
Case/Package
TQFP
TQFP
Number of Pins
64
64
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F149IPAGR.

Related Parts

Texas InstrumentsMSP430F133IPAG
8 MHz MCU with 8KB Flash, 256B SRAM, 12-bit ADC, comparator, SPI/UART 64-TQFP -40 to 85
Texas InstrumentsMSP430F135IPAG
8 MHz MCU with 16KB Flash, 512B SRAM, 12-bit ADC, comparator, SPI/UART 64-TQFP -40 to 85
MCU 16-bit PIC24F PIC RISC 64KB Flash 2.5V/3.3V Automotive 64-Pin TQFP Tray
Microchip PIC24FJSeries microcontroller, PICkernel, 64needle, TQFPencapsulation, 0CANpassageway
Microchip PIC24FJSeries microcontroller, PICkernel, 64needle, TQFPencapsulation, 0CANpassageway
IC MCU H8/300H 16Bit 1 Core FLASH 52kB (52k x 8) 10MHz 80-QFP Tray

Descriptions

Descriptions of Texas Instruments MSP430F149IPAGR provided by its distributors.

8 MHz MCU with 60KB Flash, 2KB SRAM, 12-bit ADC, comparator, SPI/UART 64-TQFP -40 to 85
MCU 16-bit MSP430 MSP430 RISC 60KB Flash 2.5V/3.3V 64-Pin TQFP T/R
1.8V~3.6V 8MHz 2KB FLASH 60KB POR,PWM,WDT inside 48 1.8V 3.6V 8MHz SPI,UART,USART A/D 8x12b 16bit MSP430 CPU16 QFP SMD mount,glue mount 10mm*10mm*1mm
Microcontroller (MCU) IC; Memory Size, RAM:2KB; No. of Timers:3; No. of Pins:64; Clock Speed:8MHz; Interface:SPI, UART; Leaded Process Compatible:Yes; Memory Size, Flash:60KB; Package/Case:64-TQFP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.