Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430F1111AIPW

16-bit Ultra-Low-Power Microcontroller, 2kB Flash, 128B AM, Comparator 20-TSSOP -40 to 85

$ 2.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F1111AIPW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Datasheet43 pages14 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet39 pages18 years ago
Datasheet6 pages20 years ago

SHENGYU ELECTRONICS

TME

element14 APAC

iiiC

Inventory History

3 month trend:
-0.08%

CAD Models

Download Texas Instruments MSP430F1111AIPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.669
$ 2.097
Stock
442,485
261,818
Authorized Distributors
3
0
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Core Architecture
-
-
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
8 MHz
Number of I/Os
12
14
Interface
I2C, SPI, UART
UART
Memory Type
FLASH
FLASH
Memory Size
2 kB
2 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
LVD, POR, WDT
POR, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F1111AIPW.

Descriptions

Descriptions of Texas Instruments MSP430F1111AIPW provided by its distributors.

16-bit Ultra-Low-Power Microcontroller, 2kB Flash, 128B AM, Comparator 20-TSSOP -40 to 85
8 MHz MCU with 2KB Flash, 128B SRAM, timer, comparator 20-TSSOP -40 to 85
MCU 16-bit MSP430 RISC 2KB Flash 2.5V/3.3V 20-Pin TSSOP Tube
IC MCU 16BIT 2KB FLASH 20TSSOP MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 2KB (2K x 8 + 256B) FLASH 20-TSSOP
1.8V~3.6V 8MHz 1KB FLASH 2KB POR,WDT inside 14 1.8V 3.6V 8MHz UART Slope A/D 16bit MSP430 CPU16 TSSOP-20 SMD mount 6.5mm*4.4mm*1.15mm
16-Bit Microcontroller IC; Controller Family/Series:MSP430; Memory Size, Flash:2KB; Memory Size, RAM:128Byte; No. of I/O Pins:14; No. of Timers:1; No. of PWM Channels:3; Clock Speed:8MHz; Interface:UART; Supply Voltage Min:1.8V ;RoHS Compliant: Yes
16BIT MCU 2KB FLASH, SMD, TSSOP20; Series:MSP430; Memory Size, Flash:2KB; Memory Size, RAM:128Byte; I/O lines, No. of:14; Timers, No. of:2; Frequency, Clock:8MHz; Interface Type:UART; Voltage, Supply Min:1.8V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:TSSOP; Pins, No. of:20; Temperature, Operating Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:1111; Bits, No. of:16; Memory Size:2KB; Memory Type:FLASH; RAM Size:128Byte; Temperature Range, IC:Industrial

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F1111AIPW.
  • MSP430F1111AIPW..