Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430F1101AIPWR

16-bit Ultra-Low-Power Microcontroller, 1kB Flash, 128B RAM, Comparator 20-TSSOP -40 to 85
$ 2.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F1101AIPWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet39 pages18 years ago
Datasheet6 pages20 years ago
Datasheet414 pages20 years ago

HQonline

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-4.88%

CAD Models

Download Texas Instruments MSP430F1101AIPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.013
$ 2.199
Stock
4,319,441
409,560,857
Authorized Distributors
4
5
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Core Architecture
-
-
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
8 MHz
Number of I/Os
14
14
Interface
UART
UART
Memory Type
FLASH
FLASH
Memory Size
1 kB
1 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
-
POR, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F1101AIPWR.

Descriptions

Descriptions of Texas Instruments MSP430F1101AIPWR provided by its distributors.

16-bit Ultra-Low-Power Microcontroller, 1kB Flash, 128B RAM, Comparator 20-TSSOP -40 to 85
1KB 1.8V~3.6V MSP430 8MHz 14 TSSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 16-bit MSP430 RISC 1KB Flash 2.5V/3.3V 20-Pin TSSOP T/R
1.8V~3.6V 8MHz 1KB FLASH 1KB POR,WDT inside 14 1.8V 3.6V 8MHz UART 0KB Slope A/D 16bit MSP430 CPU16 TSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*1.15mm
MCU, 16BIT, MSP430, 8MHZ, TSSOP-20; Gamme de produit: MSP430 Family MSP430F1x Series Microcontrollers; Architecture: MSP430; Nombre de bits: 16 bits; Vitesse de processeur: 8MHz; Taille de mémoire programme: 1KB; Taille mémoi
MCU, 16BIT, MSP430, 8MHZ, TSSOP-20; Product Range:MSP430 Family MSP430F1x Series Microcontrollers; Architecture:MSP430; No. of Bits:16bit; CPU Speed:8MHz; Program Memory Size:1KB; RAM Memory Size:128Byte; No. of Pins:20Pins; MCU Case Style:TSSOP; No. of I/O's:14I/O's; Embedded Interface Type:-; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; MCU Family:MSP430; MCU Series:MSP430F1x; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Controller Family/Series:MSP430F1xx

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F1101AIPWR .