Texas Instruments MSP430AFE232IPW

12 MHz metering AFE with 2 24-bit Sigma-Delta ADCs, 8KB Flash, 512B RAM 24-TSSOP -40 to 85
$ 4.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430AFE232IPW.

Texas Instruments

Datasheet49 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet47 pages14 years ago
Datasheet47 pages15 years ago
Technical Drawing2 pages15 years ago

HQonline

Newark

TME

Inventory History

3 month trend:
+13.05%

CAD Models

Download Texas Instruments MSP430AFE232IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.213
$ 3.36
$ 3.36
Stock
274,096
315,314
315,314
Authorized Distributors
2
3
3
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
512 B
512 B
512 B
Interface
SPI, UART, USART
SPI, UART, USART
SPI, UART, USART
Number of I/Os
11
11
11
Peripherals
Brown-out Detect/Reset, PWM, WDT
Brown-out Detect/Reset, PWM, WDT
Brown-out Detect/Reset, PWM, WDT
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430AFE232IPW.

Related Parts

Texas InstrumentsMSP430I2041TPWR
16-Bit MCU, 16MHz, 32KB Flash, 2KB RAM, 4x 24-bit ADC, 28-TSSOP
Texas InstrumentsMSP430I2040TPW
MCU 16-Bit MSP430 RISC 16KB Flash 2.5V/3.3V 28-Pin TSSOP
Texas InstrumentsMSP430I2020TPW
MCU 16-Bit MSP430 RISC 16KB Flash 2.5V/3.3V 28-Pin TSSOP

Descriptions

Descriptions of Texas Instruments MSP430AFE232IPW provided by its distributors.

12 MHz metering AFE with 2 24-bit Sigma-Delta ADCs, 8KB Flash, 512B RAM 24-TSSOP -40 to 85
MICROCONTROLLER MCU, 16 BIT, MSP430, 12MHZ, TSSOP-24
MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 24-Pin TSSOP Tube
1.8V~3.6V 12MHz 4KB FLASH 8KB Brown-out Detect/Reset,PWM,WDT inside 11 1.8V 3.6V 12MHz SPI,UART,USART A/D 2x24b 16bit MSP430 CPU16 TSSOP-24 SMD mount 7.9mm*4.5mm*1.2mm
IC, 16BIT MCU, MSP430, 12MHz, 24-TSSOP; Controller Family/Series:MSP430; Core Size:16 bit; No. of I/O's:11; Program Memory Size:8KB; RAM Memory Size:512Byte; CPU Speed:12MHz; Oscillator Type:External, Internal; No. of Timers:1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.