Texas Instruments MSP430A026IPM

MCU 16-bit MSP430 RISC 60KB Flash 2.5V/3.3V 64-Pin LQFP Tray
$ 14.306

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430A026IPM.

Texas Instruments

Datasheet65 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet65 pages15 years ago
Technical Drawing2 pages27 years ago

Alternate Parts

Price @ 1000
$ 14.306
$ 11.91
$ 11.91
Stock
155,788
92,538
92,538
Authorized Distributors
0
1
1
Core Architecture
RISC
RISC
RISC
Data Bus Width
-
-
-
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
-
-
-
Interface
-
-
-
Number of I/Os
-
-
-
Peripherals
-
-
-
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-
-
-
Max Operating Temperature
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430A026IPM.

Descriptions

Descriptions of Texas Instruments MSP430A026IPM provided by its distributors.

MCU 16-bit MSP430 RISC 60KB Flash 2.5V/3.3V 64-Pin LQFP Tray
16-Bit Ultra-Low-Power Microcontroller, 60 kB Flash, 2KB RAM, 12 bit ADC, 2 USARTs, HW multiplier 64-LQFP -40 to 85
IC MCU 16BIT 60KB FLASH 64LQFP
FLASH PROGRAMMABLE ULTRA LOW POWER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.