Texas Instruments MSP430A010IPMR

MCU 16-bit MSP430 RISC 60KB Flash 2.5V/3.3V 64-Pin LQFP T/R
$ 11.91

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430A010IPMR.

Texas Instruments

Datasheet65 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet65 pages15 years ago
Technical Drawing2 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430A010IPMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.91
$ 14.306
$ 14.306
Stock
92,538
155,788
155,788
Authorized Distributors
1
0
0
Core Architecture
RISC
RISC
RISC
Data Bus Width
-
-
-
Max Frequency
-
-
-
Flash Memory Size
-
-
-
RAM Size
-
-
-
Interface
-
-
-
Number of I/Os
-
-
-
Peripherals
-
-
-
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Min Operating Temperature
-
-
-
Max Operating Temperature
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430A010IPMR.

Descriptions

Descriptions of Texas Instruments MSP430A010IPMR provided by its distributors.

MCU 16-bit MSP430 RISC 60KB Flash 2.5V/3.3V 64-Pin LQFP T/R
16-Bit Ultra-Low-Power Microcontroller, 60 kB Flash, 2KB RAM, 12 bit ADC, 2 USARTs, HW multiplier 64-LQFP -40 to 85
MSP430 MCU, 16-bit, 8MHz, 2KB Flash, 60KB RAM, POR/PWM/WDT/Temp Sensor, 48-Pin, SPI/UART/USART/A/D(8x12b), LQFP-64, SMD, Adhesive Mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.