What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments MSC1214Y4PAGT

24-bit, 8-ch delta-sigma ADC with 2x DACs, 8051 microcontroller and 16k flash memory 64-TQFP -40 to 125
$ 72.394
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSC1214Y4PAGT.

Texas Instruments

Datasheet107 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet109 pages14 years ago
Datasheet111 pages18 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-15.31%

CAD Models

Download Texas Instruments MSC1214Y4PAGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 72.394
$ 70.229
$ 70.229
Stock
193,613
138,320
138,320
Authorized Distributors
2
5
5
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Number of Bits
24
24
24
Sampling Rate
1 ksps
1 ksps
1 ksps
Polarity
-
-
-
Interface
Parallel, Serial
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsMSC1210Y5PAGT
Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 32k Flash Memory 64-TQFP
Texas InstrumentsMSC1210Y4PAGT
Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 16k Flash Memory 64-TQFP
Texas InstrumentsADS1672IPAG
1-Channel Single ADC Delta-Sigma 625ksps 24-bit Serial LVDS 64-Pin TQFP Tray

Descriptions

Descriptions of Texas Instruments MSC1214Y4PAGT provided by its distributors.

24-bit, 8-ch delta-sigma ADC with 2x DACs, 8051 microcontroller and 16k flash memory 64-TQFP -40 to 125
Parallel,Serial 2.7V~5.25V 2.7V~5.25V 1Ksps 24bit 8 TQFP-64 10mm*10mm*1mm
Precision ADC and DAC with Microcontroller / IC 8051 PREC ADC/DAC 64-TQFP
8-BIT FLASH 40 MHz MICROCONTROLLER PQFP64
A/D Converter (A-D) IC; Input Channels Per ADC:8; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Package/Case:64-TQFP; No. of Pins:64; Operating Temperature Range:-40°C to +125°C; ADC Resolution:24-Bit ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.