What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments MSC1210Y4PAGT

Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 16k Flash Memory 64-TQFP

$ 46.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSC1210Y4PAGT.

element14 APAC

Datasheet94 pages17 years ago

Texas Instruments

Newark

Sierra IC

DigiKey

Inventory History

3 month trend:
-21.60%

CAD Models

Download Texas Instruments MSC1210Y4PAGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 46.713
$ 43.94
$ 43.94
Stock
113,341
180,426
180,426
Authorized Distributors
3
5
5
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Number of Bits
24
24
24
Sampling Rate
1 ksps
1 ksps
1 ksps
Polarity
-
-
-
Interface
Parallel, SPI, Serial, USART
Parallel, SPI, Serial, USART
Parallel, SPI, Serial, USART
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsMSC1210Y5PAGT
Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 32k Flash Memory 64-TQFP
Texas InstrumentsADS1217IPFBTG4
8-Channel Single ADC Delta-Sigma 780sps 24-bit Serial 48-Pin TQFP T/R
Texas InstrumentsADS1217IPFBT
8-Channel Single ADC Delta-Sigma 780sps 24-bit Serial 48-Pin TQFP T/R
Analog DevicesAD7763BSVZ
1-Channel Single ADC Delta-Sigma 625ksps 24-bit Serial 64-Pin TQFP EP Tray

Descriptions

Descriptions of Texas Instruments MSC1210Y4PAGT provided by its distributors.

Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 16k Flash Memory 64-TQFP
8-BIT FLASH 33 MHz MICROCONTROLLER PQFP64
2.7V~5.25V 24 TQFP-64(10x10) ADC/DAC - Specialized ROHS
Parallel,Serial digital power supply,Analog power supply 2.7V~5.25V 2.7V~5.25V 1Ksps 24bit 8 QFP SMD mount,glue mount 10mm*10mm*1mm
24BIT ADC, MCU, SMD; Resolution, Bits:24bit; Sampling Rate:1kSPS; No. of Channels:8; Input Type:Differential, Single Ended; Interface Type:Parallel, Serial; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:TQFP; No. of Pins:64; Operating Temperature Range:-40°C to +125°C; Linearity Error, ADC/DAC +:1LSB; Linearity Error, ADC/DAC -:1LSB; No. of Bits:24; Temp, Op. Max:125°C; Temp, Op. Min:-40°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.