What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments MSC1210Y3PAGR

Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 8k Flash Memory 64-TQFP

$ 29.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSC1210Y3PAGR.

Texas Instruments

Datasheet94 pages17 years ago
Official datasheet0 pages0 years ago
Datasheet94 pages18 years ago
Technical Drawing2 pages27 years ago
Datasheet3 pages22 years ago
Datasheet12 pages27 years ago

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSC1210Y3PAGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.05
$ 43.94
$ 43.94
Stock
222,743
181,285
181,285
Authorized Distributors
3
5
5
Case/Package
TQFP
TQFP
TQFP
Number of Pins
64
64
64
Number of Bits
24
24
24
Sampling Rate
1 ksps
1 ksps
1 ksps
Polarity
-
-
-
Interface
Parallel, SPI, Serial, USART
Parallel, SPI, Serial, USART
Parallel, SPI, Serial, USART
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMSC1210Y2PAGR
Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 4k Flash Memory 64-TQFP
Texas InstrumentsMSC1210Y5PAGT
Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 32k Flash Memory 64-TQFP
Texas InstrumentsMSC1210Y4PAGT
Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 16k Flash Memory 64-TQFP

Descriptions

Descriptions of Texas Instruments MSC1210Y3PAGR provided by its distributors.

Precision Analog-to-Digital Converter (ADC) with 8051 Microcontroller and 8k Flash Memory 64-TQFP
MCU 8-bit MSC1210 8051 CISC 8KB Flash 3.3V/5V 64-Pin TQFP T/R
8-BIT FLASH 33 MHz MICROCONTROLLER PQFP64
24Bit 2.7V~5.25V 1kHz TQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
Parallel,Serial digital power supply,Analog power supply 2.7V~5.25V 2.7V~5.25V 1Ksps 24bit 8 QFP SMD mount,glue mount 10mm*10mm*1mm
A/D Converter (A-D) IC; Resolution (Bits):24; Sample Rate:1kSPS; Input Channel Type:Differential, Single Ended; Data Interface:Parallel, Serial, SPI; Supply Voltage Range:2.7V to 5.25V; Digital IC Case Style:TQFP; No. of Pins:64 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.