Texas Instruments MPC506AUG4

16-V, 16: 1, 1-channel general-purpose analog multiplexer 28-SOIC -40 to 85
$ 35.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MPC506AUG4.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago
Datasheet18 pages18 years ago

Newark

iiiC

DigiKey

Inventory History

3 month trend:
-22.22%

CAD Models

Download Texas Instruments MPC506AUG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.73
$ 29.19
$ 29.19
Stock
199,326
251,146
251,146
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
200 ns
200 ns
200 ns
Turn-Off Delay Time
250 ns
250 ns
250 ns
Min Supply Voltage
-
22 V
22 V
Max Supply Voltage
-
44 V
44 V
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMPC506AU
16-V, 16:1, 1-channel general-purpose analog multiplexer 28-SOIC -40 to 85
Texas InstrumentsMPC506AU/1K
16-V, 16:1, 1-channel general-purpose analog multiplexer 28-SOIC
Analog DevicesADG506AKRZ-REEL
Analog Multiplexer Single 16:1 Automotive 28-Pin SOIC W T/R
Analog DevicesADG526AKRZ-REEL
CMOS Latched ± 15 V 16 Channel Analog Multiplexer
Analog DevicesADG526AKR-REEL
Analog Multiplexer Single 16:1 28-Pin SOIC W T/R
16-Channel Analog Multiplexer/Demultiplexer (Mux/Demux)

Descriptions

Descriptions of Texas Instruments MPC506AUG4 provided by its distributors.

16-V, 16:1, 1-channel general-purpose analog multiplexer 28-SOIC -40 to 85
TEXAS INSTRUMENTS MPC506AUG4ANALOGUE MUX 8CH, SMD, SOIC16, 506
Analog Multiplexer Single 16:1 28-Pin SOIC Tube
16-CHANNEL SGL ENDED MULTIPLEXER PDSO28
MPC506 16-CHANNEL SINGLE-ENDED I
ANALOGUE MUX 8CH, SMD, SOIC16, 506; No. of Circuits:1; Supply Current:700µA; On State Resistance Max:1.5kohm; Supply Voltage Range:5V to 22V; Analogue Switch Case Style:SOIC; No. of Pins:16; Multiplexer Configuration:16:1; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2013); Analogue Multiplexer Type:16-Channel Single Pole; Base Number:506; IC Generic Number:506; No. of Channels:16; On State Resistance Max:1500ohm; Operating Temperature Range:-40°C to +85°C; Package / Case:SOIC; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.