Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MPA4609IPFBT

Quad, Differential I/O, 2X1 Multiplexed, High Gain Preamp 48-TQFP 0 to 70
$ 6.345

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MPA4609IPFBT.

Texas Instruments

Datasheet25 pages15 years ago
Datasheet23 pages18 years ago
Datasheet18 pages18 years ago

DigiKey

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MPA4609IPFBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.345
$ 6.221
Stock
210,544
441,085
Authorized Distributors
2
2
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Circuits
-
-
Slew Rate
150 V/µs
150 V/µs
Gain Bandwidth Product
90 MHz
90 MHz
Input Offset Voltage (Vos)
900 µV
900 µV
Power Supply Rejection Ratio (PSRR)
34 dB
-
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
-
-

Related Parts

Texas InstrumentsVCA2611Y/2K
Dual, Variable Gain Amplifier with Low-Noise Preamp 48-TQFP -40 to 85
Texas InstrumentsVCA2613Y/2K
Dual, VARIABLE GAIN AMPLIFIER with Low-Noise Preamp | IC OPAMP VGA 2 CIRCUIT 48TQFP
Texas InstrumentsVCA2612Y/2KG4
Dual Variable-Gain Amplifier With Low Noise Pre-Amp 48-TQFP -40 to 85
Texas InstrumentsVCA2615PFBR
2-channel variable gain amplifier 48-TQFP -40 to 85
Texas InstrumentsDS15BR400TVS/NOPB
4-channel LVDS buffer/repeater with pre-emphasis 48-TQFP -40 to 85
Texas InstrumentsTAS1020BPFB
Lead Free GULL WING SMD/SMT CMOS (Amplifier Type) Amplifier 12Mbps 70C 6MHz 3.6V

Descriptions

Descriptions of Texas Instruments MPA4609IPFBT provided by its distributors.

Quad, Differential I/O, 2X1 Multiplexed, High Gain Preamp 48-TQFP 0 to 70
QUAD OP-AMP 900 uV OFFSET-MAX 90 MHz BAND WIDTH PQFP48
Multiplexer IC; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:48-TQFP; No. of Pins:48; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Channels:4; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.