Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MM5452V

4.5Digits Tube MM5452 Tin/Lead (Sn/Pb) display driver 40muA 50mV 16.51mm -40C~85C

$ 4.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MM5452V.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages11 years ago
Datasheet13 pages13 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago

National Semiconductor

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-74.00%

CAD Models

Download Texas Instruments MM5452V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsMM5452VX/NOPB
4.5Digits Tape & Reel (TR) MM5452 Matte Tin (Sn) display driver 40muA 3/10V 4.57mm -40C~85C
Texas InstrumentsMM5453V/NOPB
4.5Digits Tube MM5453 Matte Tin (Sn) display driver 40muA 3/10V 4.57mm -40C~85C
Texas InstrumentsMM5453VX/NOPB
4.5Digits Tape & Reel (TR) MM5453 Matte Tin (Sn) display driver 40muA 3/10V 4.57mm -40C~85C

Descriptions

Descriptions of Texas Instruments MM5452V provided by its distributors.

4.5Digits Tube MM5452 Tin/Lead (Sn/Pb) display driver 40muA 50mV 16.51mm -40C~85C
LCD Driver IC; Device Type:LCD; Supply Voltage Max:10V; Termination Type:SMD; Package/Case:44-PLCC; No. of Pins:44; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:No; No. of Drivers:1; Output Current:0.5A ;RoHS Compliant: No
LCD DISPLAY DRIVER, 5452, PLCC44; Module Configuration:CMOS; Supply Current:40µA; No. of Digits / Alpha:4.1/2; No. of Segments:32; Meter Display Type:LCD; Supply Voltage Range:3V to 10V; Driver Case Style:LCC; No. of Pins:44; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:5452; Character Type:32 Segment; Data / Control Interface:Serial 3 Wire; Device Type:LCD; IC Generic Number:5452; Interface Type:Non Multiplexed; Logic Function Number:5452; No. of Digits / Alpha:4-1/2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:PLCC; Supply Voltage Max:10V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM5452V .
  • MM5452V.