Texas Instruments MC79L05ACLPRE3

3-pin, 100mA, Fixed Negative Voltage Regulator 3-TO-92 0 to 125

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MC79L05ACLPRE3.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing3 pages13 years ago
Datasheet13 pages18 years ago
Datasheet63 pages19 years ago

Arrow Electronics

DigiKey

CAD Models

Download Texas Instruments MC79L05ACLPRE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.132
Stock
173,927
514,741
514,741
Authorized Distributors
0
6
6
Polarity
Negative
Negative
Negative
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-5 V
-
-
Min Output Voltage
-5 V
-
-
Output Voltage
-5 V
-5 V
-5 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
-
49 dB
49 dB
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Min Input Voltage
-
7 V
7 V
Max Input Voltage
-
20 V
20 V

Descriptions

Descriptions of Texas Instruments MC79L05ACLPRE3 provided by its distributors.

3-pin, 100mA, Fixed Negative Voltage Regulator 3-TO-92 0 to 125
Obsolete Lead Free Negative BIPOLAR voltage regulator linear 0C~125C 100mA 213.188414mg 1.7V
LDO Regulator Neg -5V 0.1A 3-Pin TO-92 T/R
IC REG LINEAR -5V 100MA TO92-3
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR; No. of Terminals: 3; Package Code: TO-92; Terminal Form: THROUGH-HOLE; Maximum Input Voltage Absolute: 30 V; Maximum Voltage Tolerance: 5 %;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.