Texas Instruments MC34063ADE4

1.5-A boost, buck, inverting switching regulator, operation from 0°C to 70°C 8-SOIC 0 to 70
$ 1.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MC34063ADE4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Upverter

element14 APAC

Newark

DigiKey

Inventory History

3 month trend:
-1.98%

CAD Models

Download Texas Instruments MC34063ADE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.6
$ 0.343
$ 0.343
Stock
703,673
14,044,016
14,044,016
Authorized Distributors
1
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
750 mA
1.5 A
1.5 A
Switching Frequency
100 kHz
100 kHz
100 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
-
1.25 V
1.25 V
Max Output Voltage
40 V
40 V
40 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MC34063ADE4.

Related Parts

Texas InstrumentsMC33063ADR
1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-SOIC -40 to 85
Texas InstrumentsMC33063AD
1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-SOIC -40 to 85
Texas InstrumentsMC33063ADRG4
1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments MC34063ADE4 provided by its distributors.

1.5-A boost, buck, inverting switching regulator, operation from 0°C to 70°C 8-SOIC 0 to 70
Conv DC-DC 3V to 40V Inv/Step Up/Step Down Single-Out 1.25V to 40V 1.5A 8-Pin SOIC Tube
Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDSO8
1.5-AMP PEAK BOOST/BUCK/INVERTING SWITCHING REGULATOR
TEXAS INSTRUMENTS - MC34063ADE4 - DC-DC Switching Buck, Boost, Inverting Regulator, Adjustable, 3V-40Vin, 1.25V-40Vout, 1.5Aout,SOIC-8 RoHS Compliant: Yes
DC/DC CONTROLLER, SMD, 34063, SOIC8; Topologie: Buck, Boost, Inverseur; Tension, entrée min.: 3V; Tension, entrée max..: 40V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: SOIC; Nombre de broches: 8
Dc/dc Controller, Smd, 34063, Soic8; Topology:buck, Boost, Inverting; Input Voltage Min:3V; Input Voltage Max:40V; No. Of Outputs:1Outputs; Dc / Dc Converter Ic Case:soic; No. Of Pins:8Pins; Output Current:1.5A; Output Voltage Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.